MERCURY Electronic MQF326D25-1500.000-2.5/-30+85
| Manufacturer |
MERCURY Electronic
Asian Brands |
| Mfr. Part # | MQF326D25-1500.000-2.5/-30+85 |
| LCSC Part # | C6306692 |
| Package | SMD3225-6P |
| Customer # | |
| Description | LVDS 2.5V 1.5GHz SMD3225-6P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Package | SMD3225-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 36.5816 | $ 36.58 |
200+ | $ 14.5965 | $ 2919.30 |
500+ | $ 14.1092 | $ 7054.60 |
1,000+ | $ 13.8679 | $ 13867.90 |
Standard Packaging 1/Full
Bag | ||