KAMAYA RC1/2471JTB
| Manufacturer | |
| Mfr. Part # | RC1/2471JTB |
| LCSC Part # | C20464677 |
| Package | Through Hole,D3.6xL9.5mm |
| Customer # | |
| Key Attributes | RES 470Ω ±5% 0.5W Through Hole,D3.6xL9.5mm |
| Description | 470Ω ±5% 500mW Through Hole,D3.6xL9.5mm Carbon Composition Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | KAMAYA | |
| Package | Through Hole,D3.6xL9.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3339 | $ 0.33 |
200+ | $ 0.1333 | $ 26.66 |
500+ | $ 0.1288 | $ 64.40 |
1,000+ | $ 0.1266 | $ 126.60 |
Standard Packaging 2000/Full
Box | ||