Images are for reference only

XHT Sn28Pb72 0.6mm 250G

Manufacturer XHT
Mfr. Part # Sn28Pb72 0.6mm 250G
LCSC Part # C5307152
Package -
Customer #
EasyEDA
ECCN -
Description 28% 0.6mm - Tin wire/tin wire ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Consumables/Tin wire/tin wire
RoHS
0 products found. Show Similar
In Stock: 30
WHS-HK: 0
WHS-ZH: 10
WHS-JS: 20
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Reel Full Box: 10
Qty. Unit Price Ext. Price
1+ $3.6188 $ 3.62
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.