Images are for reference only

Foshan NationStar Optoelectronics NPD3535U2

Manufacturer Foshan NationStar Optoelectronics
Mfr. Part # NPD3535U2
LCSC Part # C7464744
Package 3535
Customer #
Datasheet Foshan NationStar Optoelectronics NPD3535U2
EasyEDA
ECCN -
Description 4mW~7mW 60mA 5V~7V 270nm~280nm 3535 Ultra Violet LEDs ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Optoelectronics/Ultra Violet LEDs
Datasheet Foshan NationStar Optoelectronics NPD3535U2
RoHS
0 products found. Show Similar
In Stock: 32
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 32
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
1+ $0.807 $ 0.81
10+ $0.6385 $ 6.39
30+ $0.5534 $ 16.60
100+ $0.4699 $ 46.99
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.