BOCHEN PT15-N-V-103(10K)
| Manufacturer |
BOCHEN
Asian Brands |
| Mfr. Part # | PT15-N-V-103(10K) |
| LCSC Part # | C5205106 |
| Package | - |
| Customer # | |
| Key Attributes | POT 10kΩ 250mW |
| Description | 10kΩ ±20% 250mW Potentiometers, Variable Resistors |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Not available now