25% OFF
Images are for reference only

BZCN WTB01L05BB

Manufacturer BZCN
Mfr. Part # WTB01L05BB
LCSC Part # C3036366
Package SMD,P=1mm
Customer #
Datasheet BZCN WTB01L05BB
EasyEDA
ECCN -
Description 1x5P 1 5P 1mm 雾锡 5 -40℃~+85℃ 1A Brass Brick nogging SMD,P=1mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet BZCN WTB01L05BB
RoHS
0 products found. Show Similar
In Stock: 1250
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1250
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1500
Qty. Unit Price Ext. Price
10+ $ 0.0282 $0.0376 $ 0.28
100+ $ 0.0229 $0.0305 $ 2.29
300+ $ 0.0202 $0.0269 $ 6.06
1500+ $ 0.0174 $0.0231 $ 26.10
4500+ $ 0.0158 $0.021 $ 71.10
10500+ $ 0.0150 $0.0199 $ 157.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.