Images are for reference only

SHOU HAN 2.0mm-2P WZ

Manufacturer SHOU HAN
Mfr. Part # 2.0mm-2P WZ
LCSC Part # C5368738
Package Push-Pull,P=2mm
Customer #
Datasheet SHOU HAN 2.0mm-2P WZ
EasyEDA
ECCN -
Description 1x2P 2P PH 1 Tin 2mm 2mm 2 -25℃~+85℃ Brass 1A Right-Angle Push-Pull,P=2mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet SHOU HAN 2.0mm-2P WZ
RoHS
0 products found. Show Similar
In Stock: 22500
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 22500
Minimum : 100 Multiples : 100
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 2000
Qty. Unit Price Ext. Price
100+ $0.0067 $ 0.67
1000+ $0.0054 $ 5.40
4000+ $0.0046 $ 18.40
10000+ $0.0042 $ 42.00
50000+ $0.0038 $ 190.00
100000+ $0.0036 $ 360.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.