Images are for reference only

Shenzhen Kinghelm Elec KH-A2504-R-03AWD

Manufacturer Shenzhen Kinghelm Elec
Mfr. Part # KH-A2504-R-03AWD
LCSC Part # C18186417
Package Plugin,P=2.5mm
Customer #
Datasheet Shenzhen Kinghelm Elec KH-A2504-R-03AWD
EasyEDA
ECCN -
Description 1x3P 3P 1 2.54mm 3 Right-Angle Plugin,P=2.5mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet Shenzhen Kinghelm Elec KH-A2504-R-03AWD
RoHS
0 products found. Show Similar
In Stock: 1720
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1720
Minimum : 20 Multiples : 20
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 2000
Qty. Unit Price Ext. Price
20+ $0.0216 $ 0.43
200+ $0.0172 $ 3.44
600+ $0.0148 $ 8.88
2000+ $0.0134 $ 26.80
10000+ $0.0121 $ 121.00
20000+ $0.0114 $ 228.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.