40% OFF
Images are for reference only

USAKRO UK-2.0-3ALT

Manufacturer USAKRO
Mfr. Part # UK-2.0-3ALT
LCSC Part # C2997402
Package SMD,P=2mm
Customer #
Datasheet USAKRO UK-2.0-3ALT
EasyEDA
ECCN -
Description 1x3P 3P PH 1 2mm 3 -25℃~+85℃ 2A Brick nogging SMD,P=2mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet USAKRO UK-2.0-3ALT
RoHS
0 products found. Show Similar
In Stock: 935
WHS-HK: 0
WHS-ZH: 440
WHS-JS: 495
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 700
Qty. Unit Price Ext. Price
5+ $ 0.0591 $0.0984 $ 0.30
50+ $ 0.0486 $0.0809 $ 2.43
150+ $ 0.0434 $0.0722 $ 6.51
700+ $ 0.0356 $0.0593 $ 24.92
2800+ $ 0.0324 $0.054 $ 90.72
4900+ $ 0.0309 $0.0514 $ 151.41
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.