Images are for reference only

hanxia HX 2.0mm-5P WZ-MS

Manufacturer hanxia
Mfr. Part # HX 2.0mm-5P WZ-MS
LCSC Part # C7543423
Package Push-Pull,P=2mm
Customer #
Datasheet hanxia HX 2.0mm-5P WZ-MS
EasyEDA
ECCN -
Description 1x5P 5P PH 1 2mm 5 -25℃~+85℃ 1A Right-Angle Push-Pull,P=2mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet hanxia HX 2.0mm-5P WZ-MS
RoHS
0 products found. Show Similar
In Stock: 4000
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 4000
Minimum : 50 Multiples : 50
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 2000
Qty. Unit Price Ext. Price
50+ $0.0161 $ 0.81
500+ $0.0128 $ 6.40
2000+ $0.0111 $ 22.20
4000+ $0.01 $ 40.00
24000+ $0.009 $ 216.00
50000+ $0.0085 $ 425.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.