Images are for reference only

HR(Joint Tech Elec) A2004WV-2X03P

Manufacturer HR(Joint Tech Elec)
Mfr. Part # A2004WV-2X03P
LCSC Part # C465313
Package Plugin,P=2mm
Customer #
Datasheet HR(Joint Tech Elec) A2004WV-2X03P
EasyEDA
ECCN EAR99
Description 2x3P 6P 2 2mm 2mm 3 -25℃~+85℃ 3A Straight Plugin,P=2mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet HR(Joint Tech Elec) A2004WV-2X03P
RoHS
0 products found. Show Similar
In Stock: 20
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 20
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
10+ $0.0346 $ 0.35
100+ $0.0339 $ 3.39
300+ $0.0333 $ 9.99
1000+ $0.0328 $ 32.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.