Images are for reference only

Shenzhen Kinghelm Elec KH-A2504-03AW

Manufacturer Shenzhen Kinghelm Elec
Mfr. Part # KH-A2504-03AW
LCSC Part # C18186389
Package Plugin,P=2.5mm
Customer #
Datasheet Shenzhen Kinghelm Elec KH-A2504-03AW
EasyEDA
ECCN -
Description 1x3P 3P 1 2.54mm 3 Right-Angle Plugin,P=2.5mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet Shenzhen Kinghelm Elec KH-A2504-03AW
RoHS
0 products found. Show Similar
In Stock: 1960
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1960
Minimum : 20 Multiples : 20
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 2000
Qty. Unit Price Ext. Price
20+ $0.0187 $ 0.37
200+ $0.0149 $ 2.98
600+ $0.0129 $ 7.74
2000+ $0.0116 $ 23.20
10000+ $0.0105 $ 105.00
20000+ $0.0099 $ 198.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.