SAMYOUNG NXB 10V 1500UF 10*16
| Manufacturer | |
| Mfr. Part # | NXB 10V 1500UF 10*16 |
| LCSC Part # | C41427994 |
| Package | Through Hole,D10xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 1500uF 10V TH |
| Description | 1500uF 10V Aluminum Electrolytic Capacitors Through Hole,D10xL16mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Package | Through Hole,D10xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
400 
400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1968 | $ 0.98 |
50+ | $ 0.1538 | $ 7.69 |
150+ | $ 0.1354 | $ 20.31 |
500+ | $ 0.1124 | $ 56.20 |
2,500+ | $ 0.1022 | $ 255.50 |
5,000+ | $ 0.0961 | $ 480.50 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$