JIERR RVT100V10M6X8
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | RVT100V10M6X8 |
| LCSC Part # | C49233122 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 100V SMD |
| Description | 10uF ±20% 100V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
9,040 
9,040
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0439 $ 0.0418 | $ 0.42 |
100+ | $ 0.0345 $ 0.0328 | $ 3.28 |
300+ | $ 0.0299 $ 0.0285 | $ 8.55 |
1,000+ | $ 0.0264 $ 0.0251 | $ 25.10 |
5,000+ | $ 0.0236 $ 0.0225 | $ 112.50 |
10,000+ | $ 0.0222 $ 0.0211 | $ 211.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$