MetalLions ACM3216-2P-361TF
| Manufacturer |
MetalLions
Asian Brands |
| Mfr. Part # | ACM3216-2P-361TF |
| LCSC Part # | C41364542 |
| Package | SMD-4P,3.2x1.6mm |
| Customer # | |
| Key Attributes | CMC 300mA 2LN 360Ω SMD |
| Description | 2Line Common Mode Choke Surface Mount-4P 3.2x1.6mm 360Ω@100MHz 300mA DCR 600mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MetalLions | |
| Package | SMD-4P,3.2x1.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.045 $ 0.0428 | $ 0.21 |
50+ | $ 0.044 $ 0.0418 | $ 2.09 |
150+ | $ 0.0433 $ 0.0412 | $ 6.18 |
500+ | $ 0.0426 $ 0.0405 | $ 20.25 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$