Walsin 0603N472J500CT
| Manufacturer |
Walsin
Asian Brands |
| Mfr. Part # | 0603N472J500CT |
| LCSC Part # | C2894191 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 4.7nF 50V NP0 0603 |
| Description | 4.7nF ±5% 50V Ceramic Capacitor NP0 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,350 
1,350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0144 | $ 0.72 |
500+ | $ 0.0114 | $ 5.70 |
1,500+ | $ 0.0098 | $ 14.70 |
4,000+ | $ 0.0086 | $ 34.40 |
24,000+ | $ 0.0077 | $ 184.80 |
48,000+ | $ 0.0072 | $ 345.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$