Yunxing SPT1EM221F12TRVZC
| Manufacturer |
Yunxing
Asian Brands |
| Mfr. Part # | SPT1EM221F12TRVZC |
| LCSC Part # | C48686148 |
| Package | SMD,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 220uF ±20% 25V SMD |
| Description | 220uF ±20% 25V SMD,D8xL12mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Package | SMD,D8xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
360 
360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0883 | $ 0.44 |
50+ | $ 0.0861 | $ 4.31 |
150+ | $ 0.0847 | $ 12.71 |
400+ | $ 0.0832 | $ 33.28 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$