Nidec M22L10-000-202
| Manufacturer | |
| Mfr. Part # | M22L10-000-202 |
| LCSC Part # | C6085078 |
| Package | - |
| Customer # | |
| Key Attributes | POT 2kΩ 2W |
| Description | ±5% ±50ppm/℃ 2W 2kΩ Rotary Potentiometers, Rheostats RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | Nidec | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 46.319 | $ 46.32 |
200+ | $ 18.4831 | $ 3696.62 |
500+ | $ 17.8646 | $ 8932.30 |
1,000+ | $ 17.56 | $ 17560.00 |
Standard Packaging 10/Full
Tray | ||