Images are for reference only
EDA Models

Central CTVF-0-4R7L-03

Manufacturer
Mfr. Part #
CTVF-0-4R7L-03
LCSC Part #
C5976790
Package
Through Hole,D=13mm
Customer #
Key Attributes
FIXED IND 4.7uH 7.4A 21mΩ Through Hole,D=13mm
Description
7.4A 4.7uH 21mΩ ±15% Through Hole,D=13mm Fixed Inductors RoHS

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer Central
Package Through Hole,D=13mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 250
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 15.053 $ 15.05
250+
$ 6.0067 $ 1501.68
500+
$ 5.8067 $ 2903.35
1,000+
$ 5.7067 $ 5706.70
Standard Packaging 250/Full Bag