cjiang FCD32-R56N
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FCD32-R56N |
| LCSC Part # | C41382321 |
| Package | SMD,3.5x3mm |
| Customer # | |
| Key Attributes | FIXED IND 0.56uH 0.023Ω SMD,3.5x3mm |
| Description | 3.5A SMD,3.5x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | SMD,3.5x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
190 
190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0251 | $ 0.25 |
100+ | $ 0.0245 | $ 2.45 |
300+ | $ 0.0241 | $ 7.23 |
1,000+ | $ 0.0237 | $ 23.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$