cjiang FPIB130840-R12M-XA
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FPIB130840-R12M-XA |
| LCSC Part # | C41384225 |
| Package | SMD,12.8x8mm |
| Customer # | |
| Key Attributes | FIXED IND 0.12uH 45A 0.5Ω SMD,12.8x8mm |
| Description | 45A 120nH 0.5mΩ 100A Molded Inductor ±20% SMD,12.8x8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | SMD,12.8x8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
13 
13
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6008 | $ 0.60 |
10+ | $ 0.4804 | $ 4.80 |
30+ | $ 0.4201 | $ 12.60 |
100+ | $ 0.3599 | $ 35.99 |
500+ | $ 0.3244 | $ 162.20 |
1,000+ | $ 0.3058 | $ 305.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$