muRata LQH5BPN6R8M38L
| Manufacturer | |
| Mfr. Part # | LQH5BPN6R8M38L |
| LCSC Part # | C703749 |
| Package | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 3A 39mΩ SMD,5x5mm |
| Description | 3A 6.8uH 39mΩ 3A ±20% SMD,5x5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | SMD,5x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.273 | $ 1.37 |
50+ | $ 0.2168 | $ 10.84 |
150+ | $ 0.1927 | $ 28.91 |
400+ | $ 0.1626 | $ 65.04 |
2,400+ | $ 0.1492 | $ 358.08 |
4,800+ | $ 0.1411 | $ 677.28 |
Standard Packaging 400/Full
Reel | ||