TAI-TECH AHP 252010FA-2R2M
| Manufacturer |
TAI-TECH
Asian Brands |
| Mfr. Part # | AHP 252010FA-2R2M |
| LCSC Part # | C17629625 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 2.5A 93mΩ 1008 |
| Description | 2.5A 2.2uH ±20% 93mΩ 2.3A 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1038 | $ 0.10 |
200+ | $ 0.0414 | $ 8.28 |
500+ | $ 0.0401 | $ 20.05 |
1,000+ | $ 0.0394 | $ 39.40 |
Standard Packaging 2000/Full
Reel | ||