Dersonic CC3I332ME1IEF49H71MF
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CC3I332ME1IEF49H71MF |
| LCSC Part # | C19712512 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP CER 3.3nF 6kV Y5V TH |
| Description | 3.3nF ±20% 6kV Ceramic Capacitor Through Hole P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
3,140 
3,140
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0793 $ 0.0754 | $ 0.38 |
50+ | $ 0.0627 $ 0.0596 | $ 2.98 |
150+ | $ 0.0544 $ 0.0517 | $ 7.76 |
500+ | $ 0.0482 $ 0.0458 | $ 22.90 |
2,500+ | $ 0.0432 $ 0.0411 | $ 102.75 |
5,000+ | $ 0.0407 $ 0.0387 | $ 193.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$