PANASONIC ERO-S2PHF3482
| Manufacturer | |
| Mfr. Part # | ERO-S2PHF3482 |
| LCSC Part # | C6244370 |
| Package | Through Hole,D1.7xL3.2mm |
| Customer # | |
| Key Attributes | RES 34.8kΩ ±1% 250mW Through Hole,D1.7xL3.2mm |
| Description | 34.8kΩ 250mW Metal Film Resistor ±50ppm/℃ ±1% Through Hole,D1.7xL3.2mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | PANASONIC | |
| Package | Through Hole,D1.7xL3.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Not available now