Images are for reference only

BOCHEN(Chengdu Guosheng Tech) WXD3-12-2W 5.1K

Manufacturer BOCHEN(Chengdu Guosheng Tech)
Mfr. Part # WXD3-12-2W 5.1K
LCSC Part # C127121
Package -
Customer #
EasyEDA
ECCN -
Description ±5% 5.1kΩ - Variable Resistors/Potentiometers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Variable Resistors/Potentiometers
RoHS
0 products found. Show Similar
Get a Quote
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 20
Qty. Unit Price Ext. Price
1+ $1.4235 $ 1.42
10+ $1.2145 $ 12.15
30+ $1.099 $ 32.97
100+ $0.9207 $ 92.07
500+ $0.8638 $ 431.90
1000+ $0.8374 $ 837.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.