Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
Lifetime @ Temp
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
17
(0+0+17)In Stock | ERWV451LGC332MDB5U | NCC(Nippon Chemi-Con) | Bolt,D63.5xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C22387136 | Bolt,D63.5xL115mm | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ERWE401LGC103MFF5U | NCC(Nippon Chemi-Con) | 400V 10000uF ±20% 28.7A@3kHz - Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C711806 | - | Box-packed | 89mm | 400V | 10000uF | ±20% | 31.5mm | 28.7A@3kHz | -25℃~+85℃ | - | - | - | |||
Min: 1 Mult: 1 | 0 | E36D401CAN153MEM9Q | NCC(Nippon Chemi-Con) | 400V 15000uF ±20% Bolt,D76.2xL219.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619709 | Bolt,D76.2xL219.1mm | Bag-packed | - | 400V | 15000uF | ±20% | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ETOR401CTN972MEE3M | NCC(Nippon Chemi-Con) | 400V 9700uF ±20% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1589415 | Bolt,D76.2xL143mm | Bag-packed | 76.2mm | 400V | 9700uF | ±20% | 31.75mm | - | -40℃~+105℃ | 5000hrs@105℃ | 143mm | - | |||
Min: 1 Mult: 1 | 0 | ERHB701LGC332MFF5U | NCC(Nippon Chemi-Con) | 700V 3300uF ±20% 13.86A@3kHz Bolt,D89xL155mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588900 | Bolt,D89xL155mm | Bag-packed | 89mm | 700V | 3300uF | ±20% | 31.5mm | 13.86A@3kHz | -25℃~+85℃ | 2000hrs@85℃ | 155mm | - | |||
Min: 1 Mult: 1 | 0 | ERHB5H1LGC182ME80U | NCC(Nippon Chemi-Con) | 575V 1800uF ±20% 8.4A@3kHz Bolt,D76.2xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615333 | Bolt,D76.2xL80mm | Bag-packed | 76.2mm | 575V | 1800uF | ±20% | 31.5mm | 8.4A@3kHz | -25℃~+85℃ | 2000hrs@85℃ | 80mm | - | |||
Min: 1 Mult: 1 | 0 | ERHB5H1LGC122MD80U | NCC(Nippon Chemi-Con) | 575V 1200uF ±20% 6.16A@3kHz Bolt,D63.5xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614723 | Bolt,D63.5xL80mm | Bag-packed | 63.5mm | 575V | 1200uF | ±20% | 28mm | 6.16A@3kHz | -25℃~+85℃ | 2000hrs@85℃ | 80mm | - | |||
Min: 1 Mult: 1 | 0 | ERHB5H1LGC152MD95U | NCC(Nippon Chemi-Con) | 575V 1500uF ±20% 7.42A@3kHz Bolt,D63.5xL95mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616215 | Bolt,D63.5xL95mm | Bag-packed | 63.5mm | 575V | 1500uF | ±20% | 28mm | 7.42A@3kHz | -25℃~+85℃ | 2000hrs@85℃ | 95mm | - | |||
Min: 1 Mult: 1 | 0 | E36D451CPN602AEM9Q | NCC(Nippon Chemi-Con) | 450V 6000uF -10%~+30% Bolt,D76.2xL219.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616545 | Bolt,D76.2xL219.1mm | Bag-packed | 76.2mm | 450V | 6000uF | -10%~+30% | 31.75mm | - | -40℃~+85℃ | 2000hrs@85℃ | 219.08mm | - | |||
Min: 1 Mult: 1 | 0 | ERHB5H1LGC272MF85U | NCC(Nippon Chemi-Con) | 575V 2700uF ±20% 9.8A@3kHz Bolt,D89xL85mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617076 | Bolt,D89xL85mm | Bag-packed | 89mm | 575V | 2700uF | ±20% | 31.5mm | 9.8A@3kHz | -25℃~+85℃ | 2000hrs@85℃ | 85mm | - | |||
Min: 1 Mult: 1 | 0 | ETOR201CTH392ME54U | NCC(Nippon Chemi-Con) | 200V 3900uF ±20% Bolt,D76.2xL56mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6852888 | Bolt,D76.2xL56mm | Bag-packed | 76.2mm | 200V | 3900uF | ±20% | 31.8mm | - | -40℃~+105℃ | - | 56mm | - | |||
Min: 1 Mult: 1 | 0 | E32D401HPN232QDD0U | NCC(Nippon Chemi-Con) | 400V 2300uF -10%~+30% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941524 | Plugin | Bag-packed | 63.5mm | 400V | 2300uF | -10%~+30% | 28.6mm | - | -40℃~+105℃ | - | - | - | |||
Min: 1 Mult: 1 | 0 | E32D750CPN563QDE3U | NCC(Nippon Chemi-Con) | 75V 56000uF -10%~+30% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941530 | Plugin | Bag-packed | 63.5mm | 75V | 56000uF | -10%~+30% | 28.6mm | - | -40℃~+105℃ | - | - | - | |||
Min: 1 Mult: 1 | 0 | E36D201MLS472TCB7U | NCC(Nippon Chemi-Con) | 200V 4700uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941557 | Plugin | Bag-packed | - | 200V | 4700uF | -10%~+50% | 22.2mm | - | -40℃~+85℃ | - | - | - | |||
Min: 1 Mult: 1 | 0 | E36D251HPN531TAA5Q | NCC(Nippon Chemi-Con) | 250V 530uF -10%~+50% Bolt,D35xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941564 | Bolt,D35xL105mm | Bag-packed | 35mm | 250V | 530uF | -10%~+50% | 12.7mm | - | -40℃~+85℃ | - | 105mm | - | |||
Min: 1 Mult: 1 | 0 | E36D401LPN331MA54U | NCC(Nippon Chemi-Con) | 400V 330uF ±20% 1.53A@120Hz 495mΩ@120Hz Bolt,D35xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941593 | Bolt,D35xL54mm | Bag-packed | 35mm | 400V | 330uF | ±20% | 12.7mm | 1.53A@120Hz | -40℃~+85℃ | - | 54mm | 495mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | E36D451HPN182TEE3U | NCC(Nippon Chemi-Con) | 450V 1800uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941598 | Plugin | Bag-packed | 76.2mm | 450V | 1800uF | -10%~+50% | 31.8mm | - | -40℃~+85℃ | - | - | - | |||
Min: 1 Mult: 1 | 0 | E36D451LPS122TDB7U | NCC(Nippon Chemi-Con) | 450V 1200uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941601 | Plugin | Bag-packed | - | 450V | 1200uF | -10%~+50% | 28.6mm | - | -40℃~+85℃ | - | - | - | |||
Min: 1 Mult: 1 | 0 | E36D750HPN392TC79U | NCC(Nippon Chemi-Con) | 75V 3900uF -10%~+50% Bolt,D50.8xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941612 | Bolt,D50.8xL79mm | Bag-packed | 50.8mm | 75V | 3900uF | -10%~+50% | 22.2mm | - | -40℃~+85℃ | - | 79mm | - | |||
Min: 1 Mult: 1 | 0 | E32D161LPN272MC54U | NCC(Nippon Chemi-Con) | 160V 2700uF ±20% 4.98A@120Hz 59.6mΩ@120Hz Bolt,D50.8xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941518 | Bolt,D50.8xL54mm | Bag-packed | 50.8mm | 160V | 2700uF | ±20% | 22.2mm | 4.98A@120Hz | -40℃~+105℃ | - | 54mm | 59.6mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | E32D501CDS182QDE3U | NCC(Nippon Chemi-Con) | 500V 1800uF -10%~+30% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941528 | Plugin | Bag-packed | - | 500V | 1800uF | -10%~+30% | 28.6mm | - | -40℃~+105℃ | - | - | - | |||
Min: 1 Mult: 1 | 0 | E36D150LPN153UA79U | NCC(Nippon Chemi-Con) | 15V 15000uF -10%~+75% Bolt,D35xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941543 | Bolt,D35xL79mm | Bag-packed | 35mm | 15V | 15000uF | -10%~+75% | 12.7mm | - | -40℃~+85℃ | - | 79mm | - | |||
Min: 1 Mult: 1 | 0 | E36D351LPN651TCA5U | NCC(Nippon Chemi-Con) | 350V 650uF -10%~+50% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941574 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 350V | 650uF | -10%~+50% | 22.2mm | - | -40℃~+85℃ | - | 105mm | - | |||
Min: 1 Mult: 1 | 0 | E36D401LGN153TFK0U | NCC(Nippon Chemi-Con) | 400V 15000uF -10%~+50% Bolt,D89xL190mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941588 | Bolt,D89xL190mm | Bag-packed | 89mm | 400V | 15000uF | -10%~+50% | 31.8mm | - | -40℃~+85℃ | - | 190mm | - | |||
Min: 1 Mult: 1 | 0 | E36D451HPC242MCE3U | NCC(Nippon Chemi-Con) | 450V 2400uF ±20% Bolt,D50.8xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941596 | Bolt,D50.8xL143mm | Bag-packed | 50.8mm | 450V | 2400uF | ±20% | 22.2mm | - | -40℃~+85℃ | - | 143mm | - |