Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | ALS70A472QP630 | KEMET | 630V 4700uF ±20% 30.3A@10kHz 36.29mΩ@100Hz Bolt,D90xL146mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1019069 | Bolt,D90xL146mm | Bag-packed | 20000hrs@85℃ | 90mm | 630V | 4700uF | 31.8mm | ±20% | 30.3A@10kHz | 146mm | -40℃~+85℃ | 36.29mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | PEH200MD5100MU2 | KEMET | 63V 10000uF ±20% 27A@10kHz 15mΩ@100Hz Bolt,D36.6xL94.5mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1019608 | Bolt,D36.6xL94.5mm | Box-packed | 10000hrs@85℃ | 36.6mm | 63V | 10000uF | 13mm | ±20% | 27A@10kHz | 94.5mm | -40℃~+85℃ | 15mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALS31A102MF500 | KEMET | 500V 1000uF ±20% 13.8A@10kHz 175mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1019614 | Bolt | Box-packed | 5000hrs@85℃ | - | 500V | 1000uF | 28.5mm | ±20% | 13.8A@10kHz | - | -40℃~+85℃ | 175mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALS30A332NF400 | KEMET | 400V 3300uF ±20% 21.3A@10kHz 49mΩ@100Hz Bolt,D77xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1019622 | Bolt,D77xL105mm | Box-packed | 20000hrs@85℃ | 77mm | 400V | 3300uF | 31.8mm | ±20% | 21.3A@10kHz | 105mm | -40℃~+85℃ | 49mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALS30A103NF200 | KEMET | 200V 10000uF ±20% 15.9A@10kHz 28mΩ@100Hz Bolt,D77xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1019623 | Bolt,D77xL105mm | Box-packed | 20000hrs@85℃ | 77mm | 200V | 10000uF | 31.8mm | ±20% | 15.9A@10kHz | 105mm | -40℃~+85℃ | 28mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALS31A222DA100 | KEMET | 100V 2200uF ±20% 5.4A@10kHz 69mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1019657 | Bolt | Box-packed | 11000hrs@85℃ | - | 100V | 2200uF | 12.8mm | ±20% | 5.4A@10kHz | - | -40℃~+85℃ | 69mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALS30A103DA040 | KEMET | 40V 10000uF ±20% 8.4A@10kHz 23mΩ@100Hz Bolt,D36xL52mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1019665 | Bolt,D36xL52mm | Box-packed | 11000hrs@85℃ | 36mm | 40V | 10000uF | 12.8mm | ±20% | 8.4A@10kHz | 52mm | -40℃~+85℃ | 23mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALS70A332NP630 | KEMET | 630V 3300uF ±20% 24.7A@10kHz 50.74mΩ@100Hz Bolt,D77xL146mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1019076 | Bolt,D77xL146mm | Bag-packed | 20000hrs@85℃ | 77mm | 630V | 3300uF | 31.8mm | ±20% | 24.7A@10kHz | 146mm | -40℃~+85℃ | 50.74mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALS31A681KE450 | KEMET | 450V 680uF ±20% 9.9A@10kHz 175mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1019643 | Bolt | Box-packed | 18000hrs@85℃ | - | 450V | 680uF | 22.2mm | ±20% | 9.9A@10kHz | - | -40℃~+85℃ | 175mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | PEH200KA4680MU2 | KEMET | 40V 6800uF ±20% 18.1A@10kHz 33mΩ@100Hz Bolt,D36.6xL51.5mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1019690 | Bolt,D36.6xL51.5mm | Box-packed | 10000hrs@85℃ | 36.6mm | 40V | 6800uF | 13mm | ±20% | 18.1A@10kHz | 51.5mm | -40℃~+85℃ | 33mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALS70A102KF630 | KEMET | 630V 1000uF ±20% 13.8A@10kHz 139.7mΩ@100Hz Bolt,D51xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1019073 | Bolt,D51xL105mm | Bag-packed | 18000hrs@85℃ | 51mm | 630V | 1000uF | 22.2mm | ±20% | 13.8A@10kHz | 105mm | -40℃~+85℃ | 139.7mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALS30A221DB450 | KEMET | 450V 220uF ±20% 5.1A@10kHz 502mΩ@100Hz Bolt,D36xL62mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1019662 | Bolt,D36xL62mm | Box-packed | 11000hrs@85℃ | 36mm | 450V | 220uF | 12.8mm | ±20% | 5.1A@10kHz | 62mm | -40℃~+85℃ | 502mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALS31A472DE100 | KEMET | 100V 4700uF ±20% 8.8A@10kHz 33mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1019686 | Bolt | Box-packed | 11000hrs@85℃ | - | 100V | 4700uF | 12.8mm | ±20% | 8.8A@10kHz | - | -40℃~+85℃ | 33mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALS30A223DE040 | KEMET | 40V 22000uF ±20% 13.3A@10kHz 11mΩ@100Hz Bolt,D36xL82mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1019696 | Bolt,D36xL82mm | Box-packed | 11000hrs@85℃ | 36mm | 40V | 22000uF | 12.8mm | ±20% | 13.3A@10kHz | 82mm | -40℃~+85℃ | 11mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALS31A152DF200 | KEMET | 200V 1500uF ±20% 9.1A@10kHz 90mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1019698 | Bolt | Box-packed | 11000hrs@85℃ | - | 200V | 1500uF | 12.8mm | ±20% | 9.1A@10kHz | - | -40℃~+85℃ | 90mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALS40A221DE450 | KEMET | 450V 220uF ±20% 6.2A@10kHz 487mΩ@100Hz Bolt,D36xL82mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1019704 | Bolt,D36xL82mm | Box-packed | 6000hrs@105℃ | 36mm | 450V | 220uF | 12.8mm | ±20% | 6.2A@10kHz | 82mm | -40℃~+105℃ | 487mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALS81A203NP200 | KEMET | 200V 20000uF ±20% 22.5A@10kHz 21mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497788 | Bolt,D77xL148mm | Bag-packed | 9000hrs@105℃ | 77mm | 200V | 20000uF | 31.8mm | ±20% | 22.5A@10kHz | 148mm | -40℃~+105℃ | 21mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALS70U223NP200 | KEMET | 200V 22000uF ±20% 26.1A@10kHz 20mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497868 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 77mm | 200V | 22000uF | 31.8mm | ±20% | 26.1A@10kHz | 148mm | -40℃~+85℃ | 20mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALS70A223NP200 | KEMET | 200V 22000uF ±20% 26.1A@10kHz 20mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497888 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 77mm | 200V | 22000uF | 31.8mm | ±20% | 26.1A@10kHz | 148mm | -40℃~+85℃ | 20mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALS81H103DB063 | KEMET | 63V 10000uF ±20% 11.7A@10kHz 43mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497933 | Bolt,D36xL64mm | Bag-packed | 6000hrs@105℃ | 36mm | 63V | 10000uF | 12.8mm | ±20% | 11.7A@10kHz | 64mm | -40℃~+105℃ | 43mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALS80A333NT200 | KEMET | 200V 33000uF ±20% 26.2A@10kHz 14mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497991 | Bolt,D77xL222mm | Bag-packed | 9000hrs@105℃ | 77mm | 200V | 33000uF | 31.8mm | ±20% | 26.2A@10kHz | 222mm | -40℃~+105℃ | 14mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALS81H822QM400 | KEMET | 400V 8200uF ±20% 25.8A@10kHz 23mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619159 | Bolt,D90xL133mm | Bag-packed | 9000hrs@105℃ | 90mm | 400V | 8200uF | 31.8mm | ±20% | 25.8A@10kHz | 133mm | -40℃~+105℃ | 23mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALS80H822QM400 | KEMET | 400V 8200uF ±20% 25.8A@10kHz 23mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619173 | Bolt,D90xL133mm | Bag-packed | 9000hrs@105℃ | 90mm | 400V | 8200uF | 31.8mm | ±20% | 25.8A@10kHz | 133mm | -40℃~+105℃ | 23mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALS81C822QM400 | KEMET | 400V 8200uF ±20% 25.8A@10kHz 23mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619180 | Bolt,D90xL133mm | Bag-packed | 9000hrs@105℃ | 90mm | 400V | 8200uF | 31.8mm | ±20% | 25.8A@10kHz | 133mm | -40℃~+105℃ | 23mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALS81A132KE450 | KEMET | 450V 1300uF ±20% 11.6A@10kHz 128mΩ@100Hz Bolt,D51xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619201 | Bolt,D51xL84mm | Bag-packed | 7000hrs@105℃ | 51mm | 450V | 1300uF | 22.2mm | ±20% | 11.6A@10kHz | 84mm | -40℃~+105℃ | 128mΩ@100Hz |