Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Lifetime @ Temp
|
Nominal of Bolt
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Lifetime @ Temp
|
Nominal of Bolt
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | VFL2W822YE165 | AIC tech | 450V 8200uF ±20% 24A@120Hz 14mΩ@100Hz Bolt,D77xL167mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5822269 | Bolt,D77xL167mm | Bag-packed | 77mm | 450V | 8200uF | ±20% | 31.5mm | 24A@120Hz | 167mm | -40℃~+85℃ | 14mΩ@100Hz | - | - | |||
Min: 1 Mult: 1 | 0 | VFL2G682YE108 | AIC tech | 400V 6800uF ±20% 20.8A@120Hz 15mΩ@100Hz Bolt,D77xL110mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6019440 | Bolt,D77xL110mm | Bag-packed | 77mm | 400V | 6800uF | ±20% | 31.5mm | 20.8A@120Hz | 110mm | -40℃~+85℃ | 15mΩ@100Hz | - | - | |||
Min: 1 Mult: 1 | 0 | VFL2W472YD147 | AIC tech | 450V 4700uF ±20% 21.84A@10kHz 21mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7104454 | Plugin | Bag-packed | 64mm | 450V | 4700uF | ±20% | 28.6mm | 21.84A@10kHz | - | -40℃~+85℃ | 21mΩ@100Hz | - | - | |||
Min: 1 Mult: 1 |
22
(0+0+22)In Stock | EWR228M2GS1L05 | Man Yue Tech | 400V 2200uF M5 ±20% 5.6A@120Hz Bolt,D51xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C726227 | Bolt,D51xL100mm | Box-packed | 51mm | 400V | 2200uF | ±20% | - | 5.6A@120Hz | 100mm | -25℃~+85℃ | - | - | M5 |