Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | PEG226MG3370QE1 | KEMET | 370uF 63V 155mΩ@100Hz -10%~+30% 1.785A@100Hz Plugin,D16xL37mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1581738 | Plugin,D16xL37mm | Bag-packed | 370uF | -40℃~+150℃ | 63V | - | 37mm | 155mΩ@100Hz | - | -10%~+30% | 1.785A@100Hz | 1500hrs@150℃ | |||
Min: 1 Mult: 1 | 0 | PEG226MG337RQE4 | KEMET | 370uF Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C3307836 | Plugin | Bag-packed | 370uF | -40℃~+150℃ | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | USA1H100MDD | Nichicon | 10uF 50V ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1580882 | Plugin | Bag-packed | 10uF | -40℃~+85℃ | 50V | 6.3mm | - | - | 2.5mm | ±20% | - | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | USA1A220MDD | Nichicon | 22uF 10V ±20% 57mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1591263 | Plugin | Bag-packed | 22uF | -40℃~+85℃ | 10V | 5mm | - | - | 2mm | ±20% | 57mA@10kHz | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | USA1E470MDD | Nichicon | 47uF 25V ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1593767 | Plugin | Bag-packed | 47uF | - | 25V | - | - | - | - | ±20% | - | - | |||
Min: 1 Mult: 1 | 0 | USA0J221MDD | Nichicon | 220uF 6.3V ±20% 195mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1664885 | Plugin | Bag-packed | 220uF | -40℃~+85℃ | 6.3V | 8mm | - | - | 3.5mm | ±20% | 195mA@10kHz | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | USA1E100MDD | Nichicon | 10uF 25V ±20% 33mA@120Hz Plugin,D5xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5112138 | Plugin,D5xL8mm | Tape & Reel (TR) | 10uF | -40℃~+85℃ | 25V | 5mm | 8mm | - | 2mm | ±20% | 33mA@120Hz | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | USA1H220MDD | Nichicon | 22uF 50V ±20% 97.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1593763 | Plugin | Bag-packed | 22uF | -40℃~+85℃ | 50V | 8mm | - | - | 3.5mm | ±20% | 97.5mA@10kHz | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | USA1H4R7MDD | Nichicon | 4.7uF 50V ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C2690173 | Plugin | Bag-packed | 4.7uF | - | 50V | 5mm | 7mm | - | - | ±20% | - | 1000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | USA1C470MDD | Nichicon | 47uF 16V ±20% 102mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1580985 | Plugin | Bag-packed | 47uF | -40℃~+85℃ | 16V | 6.3mm | - | - | 2.5mm | ±20% | 102mA@10kHz | 2000hrs@85℃ | |||
DEALS | Min: 10 Mult: 10 |
2920
(0+1030+1890)In Stock | USA0J101MDD | Nichicon | 100uF 6.3V ±20% 77mA@120Hz Plugin,D6.3xL7.7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C250982 | Plugin,D6.3xL7.7mm | Bag-packed | 100uF | - | 6.3V | 6.3mm | 7.7mm | - | 2.5mm | ±20% | 77mA@120Hz | 2000hrs@85℃ | ||
Min: 1 Mult: 1 | 0 | USA1C100MDD | Nichicon | 10uF 16V ±20% 42mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1580920 | Plugin | Bag-packed | 10uF | -40℃~+85℃ | 16V | 4mm | - | - | 1.5mm | ±20% | 42mA@10kHz | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | USA1A330MDD | Nichicon | 33uF 10V ±20% 47mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1583984 | Plugin | Bag-packed | 33uF | -40℃~+85℃ | 10V | 5mm | - | - | 2mm | ±20% | 47mA@120Hz | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | USA1V4R7MDD | Nichicon | 4.7uF 35V ±20% 36mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1581028 | Plugin | Bag-packed | 4.7uF | -40℃~+85℃ | 35V | 4mm | - | - | 1.5mm | ±20% | 36mA@10kHz | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | USA1V330MDD | Nichicon | 33uF 35V ±20% 108mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1664870 | Plugin | Bag-packed | 33uF | -40℃~+85℃ | 35V | 8mm | - | - | 3.5mm | ±20% | 108mA@10kHz | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | USA1V100MDD | Nichicon | 10uF 35V ±20% 36mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1585191 | Plugin | Bag-packed | 10uF | -40℃~+85℃ | 35V | 5mm | - | - | 2mm | ±20% | 36mA@120Hz | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | USA1H010MDD | Nichicon | 1uF 50V ±20% 15mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1580907 | Plugin | Bag-packed | 1uF | -40℃~+85℃ | 50V | 4mm | - | - | 1.5mm | ±20% | 15mA@10kHz | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | USA1H2R2MDD1TE | Nichicon | 2.2uF 50V ±20% 19mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1582280 | Plugin | Tape & Reel (TR) | 2.2uF | -40℃~+85℃ | 50V | 4mm | - | - | 1.5mm | ±20% | 19mA@120Hz | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | USA1C470MDD1TP | Nichicon | 47uF 16V ±20% 102mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1583641 | Plugin | Tape & Reel (TR) | 47uF | -40℃~+85℃ | 16V | 6.3mm | - | - | 2.5mm | ±20% | 102mA@10kHz | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | USA1C220MDD1TE | Nichicon | 22uF 16V ±20% 44mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1584462 | Plugin | Tape & Reel (TR) | 22uF | -40℃~+85℃ | 16V | 5mm | - | - | 5mm | ±20% | 44mA@120Hz | 2000hrs@85℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | USA1H100MDD1TE | Nichicon | 10uF 50V ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1593047 | Plugin | Tape & Reel (TR) | 10uF | -40℃~+85℃ | 50V | 6.3mm | - | - | 2.5mm | ±20% | - | 2000hrs@85℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | USA1H4R7MDD1TE | Nichicon | 4.7uF 50V ±20% 43.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1650866 | Plugin | Tape & Reel (TR) | 4.7uF | -40℃~+85℃ | 50V | 5mm | - | - | 5mm | ±20% | 43.5mA@10kHz | 2000hrs@85℃ | |||
Min: 1 Mult: 1 | 0 | USA1H010MDD1TE | Nichicon | 1uF 50V ±20% 10mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1579482 | Plugin | Tape & Reel (TR) | 1uF | -40℃~+85℃ | 50V | 4mm | - | - | 1.5mm | ±20% | 10mA@120Hz | 2000hrs@85℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | USA0J470MDD1TE | Nichicon | 47uF 6.3V ±20% 75mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1590948 | Plugin | Tape & Reel (TR) | 47uF | -40℃~+85℃ | 6.3V | 5mm | - | - | 5mm | ±20% | 75mA@10kHz | 2000hrs@85℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | USA1A220MDD1TE | Nichicon | 22uF 10V ±20% 57mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C1591595 | Plugin | Tape & Reel (TR) | 22uF | -40℃~+85℃ | 10V | 5mm | - | - | 5mm | ±20% | 57mA@10kHz | 2000hrs@85℃ |