Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Operating Temperature
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Operating Temperature
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | 107SVH016MER | Illinois Capacitor | 100uF 16V 60mA@120Hz 3.32Ω@120Hz ±20% SMD,D6.3xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS | C5470703 | SMD,D6.3xL5.5mm | Bag-packed | 2000hrs@105℃ | -40℃~+105℃ | 100uF | 5.5mm | 16V | 6.3mm | 60mA@120Hz | 3.32Ω@120Hz | ±20% | |||
Min: 1 Mult: 1 | 0 | 686AXZ035M | Illinois Capacitor | 68uF 35V 140mA@120Hz 2.93Ω@120Hz ±20% SMD,D6.3xL7.8mm Aluminum Electrolytic Capacitors - SMD ROHS | C6826124 | SMD,D6.3xL7.8mm | Bag-packed | 2000hrs@105℃ | -55℃~+105℃ | 68uF | 7.8mm | 35V | 6.3mm | 140mA@120Hz | 2.93Ω@120Hz | ±20% | |||
Min: 1 Mult: 1 | 0 | 336SMH035M | Illinois Capacitor | 33uF 35V 42mA@120Hz 7.033Ω@120Hz ±20% SMD,D6.3xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS | C5501073 | SMD,D6.3xL5.5mm | Bag-packed | 1000hrs@105℃ | -55℃~+105℃ | 33uF | 5.5mm | 35V | 6.3mm | 42mA@120Hz | 7.033Ω@120Hz | ±20% | |||
Min: 1 Mult: 1 | 0 | 336AVD035MER | Illinois Capacitor | 33uF 35V 230mA@100kHz 6.03Ω@120Hz ±20% - Aluminum Electrolytic Capacitors - SMD ROHS | C19370286 | - | Bag-packed | 2000hrs@105℃ | -55℃~+105℃ | 33uF | 5.5mm | 35V | 6.3mm | 230mA@100kHz | 6.03Ω@120Hz | ±20% | |||
Min: 1 Mult: 1 | 0 | 105AVD050MCR | Illinois Capacitor | 1uF 50V 30mA@100kHz 232.1Ω@120Hz ±20% - Aluminum Electrolytic Capacitors - SMD ROHS | C19601857 | - | Bag-packed | 2000hrs@105℃ | -55℃~+105℃ | 1uF | 5.5mm | 50V | 4mm | 30mA@100kHz | 232.1Ω@120Hz | ±20% | |||
Min: 1 Mult: 1 | 0 | 226AVD035MDR | Illinois Capacitor | 22uF 35V 150mA@100kHz 9.04Ω@120Hz ±20% - Aluminum Electrolytic Capacitors - SMD ROHS | C19605453 | - | Bag-packed | 2000hrs@105℃ | -55℃~+105℃ | 22uF | 5.5mm | 35V | 5mm | 150mA@100kHz | 9.04Ω@120Hz | ±20% | |||
Min: 1 Mult: 1 | 0 | 477UVK010MGE | Illinois Capacitor | 470uF 10V 270mA@10kHz 1.06Ω@120Hz ±20% - Aluminum Electrolytic Capacitors - SMD ROHS | C19598548 | - | Bag-packed | 1500hrs@125℃ | -40℃~+125℃ | 470uF | 10.5mm | 10V | 10mm | 270mA@10kHz | 1.06Ω@120Hz | ±20% | |||
Min: 1 Mult: 1
Full Reel: 20000
| 0 | ATB337M6R3E077 | Illinois Capacitor | 330uF 6.3V 196mA@120Hz 1.306Ω@120Hz ±20% SMD,D8xL10.8mm Aluminum Electrolytic Capacitors - SMD ROHS | C6747280 | SMD,D8xL10.8mm | Tape & Reel (TR) | 5000hrs@105℃ | -55℃~+105℃ | 330uF | 10.8mm | 6.3V | 8mm | 196mA@120Hz | 1.306Ω@120Hz | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 227AXZ035M | Illinois Capacitor | 220uF 35V 300mA@120Hz 1.06Ω@120Hz ±20% SMD,D8xL10.6mm Aluminum Electrolytic Capacitors - SMD ROHS | C6796693 | SMD,D8xL10.6mm | Tape & Reel (TR) | 2000hrs@105℃ | -55℃~+105℃ | 220uF | 10.6mm | 35V | 8mm | 300mA@120Hz | 1.06Ω@120Hz | ±20% | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | ATB107M050F102 | Illinois Capacitor | 100uF 50V 245mA@120Hz 1.989Ω@120Hz ±20% SMD,D10xL10.8mm Aluminum Electrolytic Capacitors - SMD ROHS | C7078190 | SMD,D10xL10.8mm | Tape & Reel (TR) | 5000hrs@105℃ | -55℃~+105℃ | 100uF | 10.8mm | 50V | 10mm | 245mA@120Hz | 1.989Ω@120Hz | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 107AXZ050M | Illinois Capacitor | 100uF 50V 150mA@120Hz 2.321Ω@120Hz ±20% SMD,D8xL10.6mm Aluminum Electrolytic Capacitors - SMD ROHS | C6360684 | SMD,D8xL10.6mm | Tape & Reel (TR) | 2000hrs@105℃ | -55℃~+105℃ | 100uF | 10.6mm | 50V | 8mm | 150mA@120Hz | 2.321Ω@120Hz | ±20% | |||
Min: 1 Mult: 1 | 0 | 107SMH016ML6 | Illinois Capacitor | 100uF 16V ±20% SMD,D6.3xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS | C6360698 | SMD,D6.3xL5.5mm | Bag-packed | 1000hrs@105℃ | -55℃~+105℃ | 100uF | 5.5mm | 16V | 6.3mm | - | - | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | ATB227M050 | Illinois Capacitor | 220uF 50V 469mA@120Hz ±20% SMD,D10xL10.8mm Aluminum Electrolytic Capacitors - SMD ROHS | C7218146 | SMD,D10xL10.8mm | Tape & Reel (TR) | 5000hrs@105℃ | -55℃~+105℃ | 220uF | 10.8mm | 50V | 10mm | 469mA@120Hz | - | ±20% | |||
Min: 1 Mult: 1 | 0 | 477SVH016MFE | Illinois Capacitor | 470uF 16V 240mA@120Hz 710mΩ@120Hz ±20% SMD,D8xL10.8mm Aluminum Electrolytic Capacitors - SMD ROHS | C6393894 | SMD,D8xL10.8mm | Bag-packed | 2000hrs@105℃ | -40℃~+105℃ | 470uF | 10.8mm | 16V | 8mm | 240mA@120Hz | 710mΩ@120Hz | ±20% | |||
Min: 1 Mult: 1 | 0 | ATB105M050 | Illinois Capacitor | 1uF 50V 42mA@120Hz 159.16Ω@120Hz ±20% SMD,D4xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C5949670 | SMD,D4xL5.7mm | Bag-packed | 3000hrs@105℃ | -55℃~+105℃ | 1uF | 5.7mm | 50V | 4mm | 42mA@120Hz | 159.16Ω@120Hz | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 476SML100M | Illinois Capacitor | 47uF 100V 130mA@120Hz 3.5274Ω@120Hz ±20% SMD,D10xL10.6mm Aluminum Electrolytic Capacitors - SMD ROHS | C6393859 | SMD,D10xL10.6mm | Tape & Reel (TR) | 2000hrs@85℃ | -40℃~+85℃ | 47uF | 10.6mm | 100V | 10mm | 130mA@120Hz | 3.5274Ω@120Hz | ±20% | |||
Min: 1 Mult: 1 | 0 | 108AXZ010M | Illinois Capacitor | 1000uF 10V 425mA@120Hz 398mΩ@120Hz ±20% SMD,D10xL10.6mm Aluminum Electrolytic Capacitors - SMD ROHS | C6382309 | SMD,D10xL10.6mm | Bag-packed | 2000hrs@105℃ | -55℃~+105℃ | 1000uF | 10.6mm | 10V | 10mm | 425mA@120Hz | 398mΩ@120Hz | ±20% | |||
Min: 1 Mult: 1 | 0 | 107SVL010MEW | Illinois Capacitor | 100uF 10V 75mA@120Hz 3.98Ω@120Hz ±20% SMD,D6.3xL5.9mm Aluminum Electrolytic Capacitors - SMD ROHS | C6647214 | SMD,D6.3xL5.9mm | Bag-packed | 3000hrs@105℃ | -55℃~+105℃ | 100uF | 5.9mm | 10V | 6.3mm | 75mA@120Hz | 3.98Ω@120Hz | ±20% | |||
Min: 1 Mult: 1 | 0 | 476SVL050MFE | Illinois Capacitor | 47uF 20V 95mA@120Hz 4.23Ω@120Hz ±20% SMD,D8xL10.6mm Aluminum Electrolytic Capacitors - SMD ROHS | C6421009 | SMD,D8xL10.6mm | Bag-packed | 5000hrs@105℃ | -55℃~+105℃ | 47uF | 10.6mm | 20V | 8mm | 95mA@120Hz | 4.23Ω@120Hz | ±20% | |||
Min: 1 Mult: 1 | 0 | 477SML016MD10 | Illinois Capacitor | 470uF 16V 330mA@120Hz 705.5mΩ@120Hz ±20% SMD,D10xL10.6mm Aluminum Electrolytic Capacitors - SMD ROHS | C6421071 | SMD,D10xL10.6mm | Bag-packed | 2000hrs@85℃ | -40℃~+85℃ | 470uF | 10.6mm | 16V | 10mm | 330mA@120Hz | 705.5mΩ@120Hz | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 227AXZ050M | Illinois Capacitor | 220uF 50V 335mA@120Hz 1.055Ω@120Hz ±20% SMD,D10xL10.6mm Aluminum Electrolytic Capacitors - SMD ROHS | C6371490 | SMD,D10xL10.6mm | Tape & Reel (TR) | 2000hrs@105℃ | -55℃~+105℃ | 220uF | 10.6mm | 50V | 10mm | 335mA@120Hz | 1.055Ω@120Hz | ±20% | |||
Min: 1 Mult: 1 | 0 | 225SMH050M | Illinois Capacitor | 2.2uF 50V 16mA@120Hz 90.43Ω@120Hz ±20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS | C6401268 | SMD,D4xL5.5mm | Bag-packed | 1000hrs@105℃ | -55℃~+105℃ | 2.2uF | 5.5mm | 50V | 4mm | 16mA@120Hz | 90.43Ω@120Hz | ±20% | |||
Min: 1 Mult: 1 | 0 | 476SVH025MER | Illinois Capacitor | 47uF 25V 48mA@120Hz 5.64Ω@120Hz ±20% SMD,D6.3xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C5902921 | SMD,D6.3xL5.7mm | Bag-packed | 2000hrs@105℃ | -40℃~+105℃ | 47uF | 5.7mm | 25V | 6.3mm | 48mA@120Hz | 5.64Ω@120Hz | ±20% | |||
Min: 1 Mult: 1 | 0 | 106SMH050MHR | Illinois Capacitor | 10uF 50V 32mA@120Hz 19.894Ω@120Hz ±20% SMD,D6.3xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS | C6038198 | SMD,D6.3xL5.5mm | Bag-packed | 1000hrs@105℃ | -55℃~+105℃ | 10uF | 5.5mm | 50V | 6.3mm | 32mA@120Hz | 19.894Ω@120Hz | ±20% | |||
Min: 1 Mult: 1 | 0 | 107AXZ016M | Illinois Capacitor | 100uF 16V 115mA@120Hz 2.65Ω@120Hz ±20% SMD,D6.3xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS | C6038226 | SMD,D6.3xL5.5mm | Bag-packed | 2000hrs@105℃ | -55℃~+105℃ | 100uF | 5.5mm | 16V | 6.3mm | 115mA@120Hz | 2.65Ω@120Hz | ±20% |