Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Operating Temperature
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Operating Temperature
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | SHT50V010M-D55 | Meritek | 1uF 50V 8mA@120Hz ±20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS | C7360457 | SMD,D4xL5.5mm | Bag-packed | 1000hrs@105℃ | -55℃~+105℃ | 1uF | 5.5mm | 50V | 4mm | 8mA@120Hz | ±20% | |||
Min: 1 Mult: 1 | 0 | SRF10V471MJ102 | Meritek | 470uF 10V ±20% SMD,D8xL10.3mm Aluminum Electrolytic Capacitors - SMD ROHS | C7320432 | SMD,D8xL10.3mm | Bag-packed | 2000hrs@105℃ | -55℃~+105℃ | 470uF | 10.3mm | 10V | 8mm | - | ±20% | |||
Min: 1 Mult: 1 | 0 | SREL50V470MH102 | Meritek | 47uF 50V 350mA@100kHz ±20% SMD,D8xL10.3mm Aluminum Electrolytic Capacitors - SMD ROHS | C6496092 | SMD,D8xL10.3mm | Bag-packed | 3000hrs@105℃ | -40℃~+105℃ | 47uF | 10.3mm | 50V | 8mm | 350mA@100kHz | ±20% | |||
Min: 1 Mult: 1 | 0 | SRE25V331MH102 | Meritek | 330uF 25V 450mA@100kHz ±20% SMD,D8xL10.3mm Aluminum Electrolytic Capacitors - SMD ROHS | C6496090 | SMD,D8xL10.3mm | Bag-packed | 2000hrs@105℃ | -55℃~+105℃ | 330uF | 10.3mm | 25V | 8mm | 450mA@100kHz | ±20% | |||
Min: 1 Mult: 1 | 0 | SRF25V331MH102 | Meritek | 330uF 25V 600mA@100kHz ±20% SMD,D8xL10.3mm Aluminum Electrolytic Capacitors - SMD ROHS | C6301672 | SMD,D8xL10.3mm | Bag-packed | 2000hrs@105℃ | -55℃~+105℃ | 330uF | 10.3mm | 25V | 8mm | 600mA@100kHz | ±20% | |||
Min: 1 Mult: 1 | 0 | SHT35V4R7M-D55 | Meritek | 4.7uF 35V 15mA@120Hz ±20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS | C6816003 | SMD,D4xL5.5mm | Bag-packed | 1000hrs@105℃ | -55℃~+105℃ | 4.7uF | 5.5mm | 35V | 4mm | 15mA@120Hz | ±20% | |||
Min: 1 Mult: 1 | 0 | SHT25V221MJ102 | Meritek | 220uF 25V 230mA@120Hz ±20% SMD,D10xL10.3mm Aluminum Electrolytic Capacitors - SMD ROHS | C6816001 | SMD,D10xL10.3mm | Bag-packed | 1000hrs@105℃ | -55℃~+105℃ | 220uF | 10.3mm | 25V | 10mm | 230mA@120Hz | ±20% | |||
Min: 1 Mult: 1 | 0 | SHT50V4R7ME054 | Meritek | 4.7uF 50V 19mA@120Hz ±20% SMD,D5xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS | C7010638 | SMD,D5xL5.5mm | Bag-packed | 1000hrs@105℃ | -55℃~+105℃ | 4.7uF | 5.5mm | 50V | 5mm | 19mA@120Hz | ±20% | |||
Min: 1 Mult: 1 | 0 | SRE50V221MJ102 | Meritek | 220uF 50V 670mA@100kHz ±20% SMD,D10xL10.3mm Aluminum Electrolytic Capacitors - SMD ROHS | C5907323 | SMD,D10xL10.3mm | Bag-packed | 2000hrs@105℃ | -55℃~+105℃ | 220uF | 10.3mm | 50V | 10mm | 670mA@100kHz | ±20% | |||
Min: 1 Mult: 1 | 0 | SHT6.3V101M-F55 | Meritek | 100uF 6.3V 65mA@120Hz ±20% SMD,D6.3xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS | C6816005 | SMD,D6.3xL5.5mm | Bag-packed | 1000hrs@105℃ | -55℃~+105℃ | 100uF | 5.5mm | 6.3V | 6.3mm | 65mA@120Hz | ±20% | |||
Min: 1 Mult: 1 | 0 | SHT35V470M-H63 | Meritek | 47uF 35V ±20% SMD,D8xL10.3mm Aluminum Electrolytic Capacitors - SMD ROHS | C7080214 | SMD,D8xL10.3mm | Bag-packed | 1000hrs@105℃ | -55℃~+105℃ | 47uF | 10.3mm | 35V | 8mm | - | ±20% | |||
Min: 1 Mult: 1 | 0 | SRB16V101M-H63 | Meritek | 100uF 16V 140mA@120Hz ±20% SMD,D8xL6.3mm Aluminum Electrolytic Capacitors - SMD ROHS | C7016807 | SMD,D8xL6.3mm | Bag-packed | 2000hrs@85℃ | -55℃~+85℃ | 100uF | 6.3mm | 16V | 8mm | 140mA@120Hz | ±20% | |||
Min: 1 Mult: 1 | 0 | SRB35V331MJ102 | Meritek | 330uF 35V 540mA@120Hz ±20% SMD,D10xL10.3mm Aluminum Electrolytic Capacitors - SMD ROHS | C7016811 | SMD,D10xL10.3mm | Bag-packed | 2000hrs@85℃ | -55℃~+85℃ | 330uF | 10.3mm | 35V | 10mm | 540mA@120Hz | ±20% | |||
Min: 1 Mult: 1 | 0 | SRB50V101M-J10 | Meritek | 100uF 50V 310mA@120Hz ±20% SMD,D10xL10.3mm Aluminum Electrolytic Capacitors - SMD ROHS | C7016815 | SMD,D10xL10.3mm | Bag-packed | 2000hrs@85℃ | -55℃~+85℃ | 100uF | 10.3mm | 50V | 10mm | 310mA@120Hz | ±20% | |||
Min: 1 Mult: 1 | 0 | SREL35V331MJ102 | Meritek | 330uF 35V 850mA@100kHz ±20% SMD,D10xL10.3mm Aluminum Electrolytic Capacitors - SMD ROHS | C5925978 | SMD,D10xL10.3mm | Bag-packed | 3000hrs@105℃ | -40℃~+105℃ | 330uF | 10.3mm | 35V | 10mm | 850mA@100kHz | ±20% | |||
Min: 1 Mult: 1 | 0 | SHTL10V122MJ102 | Meritek | 1200uF 10V ±20% SMD,D10xL10.3mm Aluminum Electrolytic Capacitors - SMD ROHS | C6488102 | SMD,D10xL10.3mm | Bag-packed | 2000hrs@105℃ | -55℃~+105℃ | 1200uF | 10.3mm | 10V | 10mm | - | ±20% | |||
Min: 1 Mult: 1 | 0 | SRB50V221MJ102 | Meritek | 220uF 50V 460mA@120Hz ±20% SMD,D10xL10.3mm Aluminum Electrolytic Capacitors - SMD ROHS | C7369584 | SMD,D10xL10.3mm | Bag-packed | 2000hrs@85℃ | -55℃~+85℃ | 220uF | 10.3mm | 50V | 10mm | 460mA@120Hz | ±20% | |||
Min: 1 Mult: 1 | 0 | SHTL63V220MF077 | Meritek | 22uF 63V ±20% SMD,D6.3xL5.9mm Aluminum Electrolytic Capacitors - SMD ROHS | C7360460 | SMD,D6.3xL5.9mm | Bag-packed | 2000hrs@105℃ | -55℃~+105℃ | 22uF | 5.9mm | 63V | 6.3mm | - | ±20% |