Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Leakage Current (Ir)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Leakage Current (Ir)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| RHRD460S9A | onsemi | 600V 2.1V@4A 4A TO-252-3(DPAK) Avalanche Diodes ROHS | C4990175 | TO-252-3(DPAK) | Tape & Reel (TR) | 600V | 2.1V@4A | 35ns | 4A | 100uA@600V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RHRU7540 | HARRIS | 400V 2.1V@75A 75A TO-218 Avalanche Diodes ROHS | C4990180 | TO-218 | Bag-packed | 400V | 2.1V@75A | 60ns | 75A | 500uA@400V | - | ||
| Min: 1 Mult: 1 | 0 | BYV38-TAP | Vishay Intertech | 1kV 1.1V@1A 2A SOD-57 Avalanche Diodes ROHS | C4990189 | SOD-57 | Tape & Reel (TR) | 1kV | 1.1V@1A | 300ns | 2A | 5uA@1kV | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RHRG3040 | HARRIS | 400V 2.1V@30A 30A TO-247-2 Avalanche Diodes ROHS | C4990191 | TO-247-2 | Bag-packed | 400V | 2.1V@30A | 45ns | 30A | 250uA@400V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RHRD650 | HARRIS | 500V 2.1V@6A 6A IPAK Avalanche Diodes ROHS | C4990194 | IPAK | Bag-packed | 500V | 2.1V@6A | 35ns | 6A | 100uA@500V | - | ||
| Min: 1 Mult: 1 | 0 | BYT52M-TAP | Vishay Intertech | 1kV 1.3V@1A 1.4A SOD-57 Avalanche Diodes ROHS | C4990200 | SOD-57 | Tape & Reel (TR) | 1kV | 1.3V@1A | 200ns | 1.4A | 5uA@1kV | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RUR3050 | HARRIS | 500V 1.5V@30A 30A TO-220AC Avalanche Diodes ROHS | C4990204 | TO-220AC | Bag-packed | 500V | 1.5V@30A | 60ns | 30A | 30uA@500V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RUR1550 | HARRIS | 500V 1.5V@15A 15A TO-220AC Avalanche Diodes ROHS | C4990216 | TO-220AC | Bag-packed | 500V | 1.5V@15A | 60ns | 15A | 10uA@500V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AR1PJ-M3/84A | Vishay Intertech | 600V 1.25V@1A DO-220AA(SMP) Avalanche Diodes ROHS | C4990220 | DO-220AA(SMP) | Tape & Reel (TR) | 600V | 1.25V@1A | 140ns | - | 1uA@600V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RUR3060 | HARRIS | 600V 1.5V@30A 30A TO-220AC Avalanche Diodes ROHS | C4990235 | TO-220AC | Bag-packed | 600V | 1.5V@30A | 60ns | 30A | 30uA@600V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RURH3010CC | HARRIS | 100V 1 pair of common cathodes 1V@30A 30A TO-218 Avalanche Diodes ROHS | C4990240 | TO-218 | Bag-packed | 100V | 1V@30A | 50ns | 30A | 500uA@100V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RHRU75100 | HARRIS | 1kV 3V@75A 75A TO-218 Avalanche Diodes ROHS | C4990245 | TO-218 | Bag-packed | 1kV | 3V@75A | 100ns | 75A | 500uA@1kV | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RURP820CC | onsemi | 200V 1 pair of common cathodes 975mV@8A 8A TO-220AB Avalanche Diodes ROHS | C4990248 | TO-220AB | Bag-packed | 200V | 975mV@8A | 13ns | 8A | 100uA@200V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | RURG1580CC | HARRIS | 800V 1 pair of common cathodes 1.8V@15A 15A TO-247 Avalanche Diodes ROHS | C4990249 | TO-247 | Bag-packed | 800V | 1.8V@15A | 125ns | 15A | 100uA@800V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RURD640 | HARRIS | 400V 1.5V@6A 6A IPAK Avalanche Diodes ROHS | C4990250 | IPAK | Bag-packed | 400V | 1.5V@6A | 60ns | 6A | 100uA@400V | - | ||
| Min: 1 Mult: 1 | 0 | RHRP870 | HARRIS | 700V 3V@8A 8A TO-220AC Avalanche Diodes ROHS | C4990254 | TO-220AC | Bag-packed | 700V | 3V@8A | 65ns | 8A | 100uA@700V | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | BYG22A-E3/TR3 | Vishay Intertech | 50V 1.1V@2A 2A DO-214AC(SMA) Avalanche Diodes ROHS | C4990257 | DO-214AC(SMA) | Tape & Reel (TR) | 50V | 1.1V@2A | 25ns | 2A | 1uA@50V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RHRP1590 | HARRIS | 900V 3V@15A 15A TO-220AC Avalanche Diodes ROHS | C4990258 | TO-220AC | Bag-packed | 900V | 3V@15A | 70ns | 15A | 100uA@900V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RHRP6120CC | HARRIS | 1.2kV 1 pair of common cathodes 3.2V@6A 6A TO-220AB Avalanche Diodes ROHS | C4990259 | TO-220AB | Bag-packed | 1.2kV | 3.2V@6A | 65ns | 6A | 100uA@1.2kV | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RURP1580 | HARRIS | 800V 1.8V@15A 15A TO-220AC Avalanche Diodes ROHS | C4990266 | TO-220AC | Bag-packed | 800V | 1.8V@15A | 125ns | 15A | 100uA@800V | - | ||
| Min: 1 Mult: 1 | 0 | ISL9R1560S2 | onsemi | 600V 2.2V@15A 15A I2PAK(TO-262) Avalanche Diodes ROHS | C4990272 | I2PAK(TO-262) | Bag-packed | 600V | 2.2V@15A | 40ns | 15A | 100uA@600V | - | ||
| Min: 1 Mult: 1 | 0 | BYT62-TAP | Vishay Intertech | 2.4kV 3.6V@1A 350mA SOD-57 Avalanche Diodes ROHS | C4990278 | SOD-57 | Tape & Reel (TR) | 2.4kV | 3.6V@1A | 5us | 350mA | 5uA@2.4kV | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RHRU50100 | HARRIS | 1kV 3V@50A 50A TO-218 Avalanche Diodes ROHS | C4990282 | TO-218 | Bag-packed | 1kV | 3V@50A | 95ns | 50A | 500uA@1kV | - | ||
| Min: 1 Mult: 1 | 0 | BYD13JBULK | EIC Semicon | 600V 1.05V@1A 1.4A DO-41 Avalanche Diodes ROHS | C4990292 | DO-41 | Bag-packed | 600V | 1.05V@1A | - | 1.4A | 1uA@600V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RURG3010CC | HARRIS | 100V 1 pair of common cathodes 1V@30A 30A TO-247 Avalanche Diodes ROHS | C4990359 | TO-247 | Bag-packed | 100V | 1V@30A | 50ns | 30A | 500uA@100V | 1 pair of common cathodes |