Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Leakage Current (Ir)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Leakage Current (Ir)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RURP3010 | HARRIS | 100V 1V@30A 30A TO-220AC Avalanche Diodes ROHS | C4990360 | TO-220AC | Bag-packed | 100V | 1V@30A | 50ns | 30A | 500uA@100V | - | ||
| Min: 1 Mult: 1 | 0 | RURU5080 | HARRIS | 800V 1.9V@50A 50A TO-218 Avalanche Diodes ROHS | C4990386 | TO-218 | Bag-packed | 800V | 1.9V@50A | 200ns | 50A | 500uA@800V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RHRP850CC | HARRIS | 1 pair of common cathodes 500V 2.1V@8A 8A TO-220-3 Avalanche Diodes ROHS | C4990388 | TO-220-3 | Bag-packed | 500V | 2.1V@8A | 35ns | 8A | 100uA@500V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | RURD660S | onsemi | 600V 1.5V@6A TO-252(DPAK) Avalanche Diodes ROHS | C4990390 | TO-252(DPAK) | Bag-packed | 600V | 1.5V@6A | 60ns | - | 100uA@600V | - | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | AS3BG-M3/I | Vishay Intertech | 400V 1.05V@3A 3A DO-214AA(SMB) Avalanche Diodes ROHS | C7078051 | DO-214AA(SMB) | Tape & Reel (TR) | 400V | 1.05V@3A | - | 3A | 20uA@600V | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | AS3PKHM3_A/H | Vishay Intertech | 800V 1.1V@3A 2.1A TO-277A Avalanche Diodes ROHS | C7078055 | TO-277A | Tape & Reel (TR) | 800V | 1.1V@3A | 1.2us | 2.1A | 10uA@800V | - | ||
| Min: 1 Mult: 1
Full Reel: 6500
| 0 | AS3PKHM3_A/I | Vishay Intertech | 800V 1.1V@3A 2.1A TO-277A Avalanche Diodes ROHS | C7078057 | TO-277A | Tape & Reel (TR) | 800V | 1.1V@3A | 1.2us | 2.1A | 10uA@800V | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | BYG10JHM3_A/I | Vishay Intertech | 600V 1.15V@1.5A 1.5A DO-214AC(SMA) Avalanche Diodes ROHS | C7223371 | DO-214AC(SMA) | Tape & Reel (TR) | 600V | 1.15V@1.5A | 4us | 1.5A | 1uA@600V | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | BYG10YHE3_A/I | Vishay Intertech | 1.6kV 1.15V@1.5A 1.5A DO-214AC(SMA) Avalanche Diodes ROHS | C7223374 | DO-214AC(SMA) | Tape & Reel (TR) | 1.6kV | 1.15V@1.5A | 4us | 1.5A | 1uA@1600V | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | BYG20J-M3/TR3 | Vishay Intertech | 600V 1.4V@1.5A 1.5A DO-214AC(SMA) Avalanche Diodes ROHS | C7223379 | DO-214AC(SMA) | Tape & Reel (TR) | 600V | 1.4V@1.5A | 75ns | 1.5A | 1uA@600V | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | BYG22BHE3_A/I | Vishay Intertech | 100V 1.1V@2A 2A DO-214AC(SMA) Avalanche Diodes ROHS | C7223388 | DO-214AC(SMA) | Tape & Reel (TR) | 100V | 1.1V@2A | 25ns | 2A | 1uA@100V | - | ||
| Min: 1 Mult: 1 | 0 | BYT53D-TAP | Vishay Intertech | 200V 1.1V@1A 1.9A SOD-57 Avalanche Diodes ROHS | C7223402 | SOD-57 | Box-packed | 200V | 1.1V@1A | 50ns | 1.9A | 5uA@200V | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | AU1PKHM3/85A | Vishay Intertech | DO-220AA(SMP) Avalanche Diodes ROHS | C7078382 | DO-220AA(SMP) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | AU3PGHM3_A/H | Vishay Intertech | 400V 1.9V@3A 1.7A TO-277A Avalanche Diodes ROHS | C7078384 | TO-277A | Tape & Reel (TR) | 400V | 1.9V@3A | 75ns | 1.7A | 10uA@400V | - | ||
| Min: 1 Mult: 1
Full Reel: 6500
| 0 | AR4PM-M3/87A | Vishay Intertech | 1kV 1.9V@4A 1.8A TO-277A Avalanche Diodes ROHS | C5588593 | TO-277A | Tape & Reel (TR) | 1kV | 1.9V@4A | 120ns | 1.8A | 10uA@1000V | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | AS1FKHM3/I | Vishay Intertech | 800V 1.15V@1.5A 1.5A DO-219AB(SMF) Avalanche Diodes ROHS | C5589236 | DO-219AB(SMF) | Tape & Reel (TR) | 800V | 1.15V@1.5A | 1.3us | 1.5A | 5uA@800V | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | AS3BGHM3_A/H | Vishay Intertech | 400V 1.05V@3A 3A DO-214AA(SMB) Avalanche Diodes ROHS | C5589334 | DO-214AA(SMB) | Tape & Reel (TR) | 400V | 1.05V@3A | - | 3A | 20uA@600V | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | AS3PK-M3/86A | Vishay Intertech | 800V 920mV@1.5A 2.1A TO-277A Avalanche Diodes ROHS | C5589350 | TO-277A | Tape & Reel (TR) | 800V | 920mV@1.5A | 1.2us | 2.1A | 10uA@800V | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | AS4PM-M3/86A | Vishay Intertech | 1kV 962mV@2A 2.4A TO-277A Avalanche Diodes ROHS | C5589387 | TO-277A | Tape & Reel (TR) | 1kV | 962mV@2A | 1.8us | 2.4A | 10uA@1000V | - | ||
| Min: 1 Mult: 1
Full Reel: 6500
| 0 | AS4PJ-M3/87A | Vishay Intertech | 600V 962mV@2A 2.4A TO-277A Avalanche Diodes ROHS | C5569962 | TO-277A | Tape & Reel (TR) | 600V | 962mV@2A | 1.8us | 2.4A | 10uA@600V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AS1PK-M3/84A | Vishay Intertech | DO-220AA(SMP) Avalanche Diodes ROHS | C5589247 | DO-220AA(SMP) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 6500
| 0 | AR3PK-M3/87A | Vishay Intertech | 800V 1.9V@3A 1.6A TO-277A Avalanche Diodes ROHS | C5588568 | TO-277A | Tape & Reel (TR) | 800V | 1.9V@3A | 120ns | 1.6A | 10uA@800V | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | BYG21MHE3_A/I | Vishay Intertech | 1kV 1.6V@1.5A 1.5A DO-214AC(SMA) Avalanche Diodes ROHS | C7223381 | DO-214AC(SMA) | Tape & Reel (TR) | 1kV | 1.6V@1.5A | 120ns | 1.5A | 1uA@1kV | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BY203-16STAP | Vishay Intertech | 1.6kV 2.4V@200mA 250mA SOD-57 Avalanche Diodes ROHS | C7223364 | SOD-57 | Box-packed | 1.6kV | 2.4V@200mA | 300ns | 250mA | 2uA@1000V | - | ||
| Min: 1 Mult: 1 | 0 | BYV98-150-TAP | Vishay Intertech | 150V 1.1V@5A 4A SOD-64 Avalanche Diodes ROHS | C7223417 | SOD-64 | Box-packed | 150V | 1.1V@5A | 35ns | 4A | 10uA@150V | - |