Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current (Ir)
|
Diode Configuration
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current (Ir)
|
Diode Configuration
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AU1PD-M3/84A | Vishay Intertech | 200V 1.5V@1A DO-220AA(SMP) Avalanche Diodes ROHS | C4990260 | DO-220AA(SMP) | Tape & Reel (TR) | 200V | 1.5V@1A | 75ns | 1uA@200V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RURP880CC | HARRIS | 800V 1 pair of common cathodes 1.8V@8A 8A TO-220 Avalanche Diodes ROHS | C4990267 | TO-220 | Bag-packed | 800V | 1.8V@8A | 100ns | 100uA@800V | 1 pair of common cathodes | 8A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RURU50100 | HARRIS | 1kV 1.9V@50A 50A TO-218 Avalanche Diodes ROHS | C4990269 | TO-218 | Bag-packed | 1kV | 1.9V@50A | 200ns | 500uA@1kV | - | 50A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RURD3010 | HARRIS | 100V 1 pair of common cathodes 1V@30A 30A TO-218 Avalanche Diodes ROHS | C4990280 | TO-218 | Bag-packed | 100V | 1V@30A | 50ns | 30uA@100V | 1 pair of common cathodes | 30A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RHRD460S96 | HARRIS | 600V 2.1V@4A 4A TO-252-3(DPAK) Avalanche Diodes ROHS | C4990297 | TO-252-3(DPAK) | Bag-packed | 600V | 2.1V@4A | 35ns | 100uA@600V | - | 4A | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | AS4PD-M3/86A | Vishay Intertech | 200V 962mV@2A 2.4A TO-277A Avalanche Diodes ROHS | C4990304 | TO-277A | Tape & Reel (TR) | 200V | 962mV@2A | 1.8us | 10uA@200V | - | 2.4A | ||
| Min: 1 Mult: 1 | 0 | RURDG30120 | HARRIS | 1.2kV 1 pair of common cathodes 2.1V@30A 30A TO-247 Avalanche Diodes ROHS | C4990311 | TO-247 | Bag-packed | 1.2kV | 2.1V@30A | 150ns | 100uA@1.2kV | 1 pair of common cathodes | 30A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RUR1580 | HARRIS | 800V 1.8V@15A 15A TO-220AC Avalanche Diodes ROHS | C4990320 | TO-220AC | Bag-packed | 800V | 1.8V@15A | 125ns | 100uA@800V | - | 15A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RURD1515 | HARRIS | 150V 1 pair of common cathodes 1.05V@15A 15A TO-218 Avalanche Diodes ROHS | C4990332 | TO-218 | Bag-packed | 150V | 1.05V@15A | 35ns | 10uA@150V | 1 pair of common cathodes | 15A | ||
| Min: 1 Mult: 1 | 0 | DAA200XA1800NA | Littelfuse/IXYS | 1.8kV 1 pair in series 1.24V@100A 100A SOT-227B Avalanche Diodes ROHS | C4990335 | SOT-227B | Tube-packed | 1.8kV | 1.24V@100A | - | 200uA@1.8kV | 1 pair in series | 100A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RURU5050 | HARRIS | 500V 1.6V@50A 50A TO-218 Avalanche Diodes ROHS | C4990339 | TO-218 | Bag-packed | 500V | 1.6V@50A | 75ns | 500uA@500V | - | 50A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RURP820 | HARRIS | 200V 975mV@8A 8A TO-220AC Avalanche Diodes ROHS | C4990347 | TO-220AC | Bag-packed | 200V | 975mV@8A | 30ns | 100uA@200V | - | 8A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RHRD440S | HARRIS | 400V 2.1V@4A 4A TO-252-3(DPAK) Avalanche Diodes ROHS | C4990358 | TO-252-3(DPAK) | Bag-packed | 400V | 2.1V@4A | 35ns | 100uA@400V | - | 4A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RUR3070 | HARRIS | 700V 1.8V@30A 30A TO-220AC Avalanche Diodes ROHS | C4990363 | TO-220AC | Bag-packed | 700V | 1.8V@30A | 150ns | 100uA@700V | - | 30A | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | AU1PM-M3/85A | Vishay Intertech | 1kV 1.85V@1A DO-220AA(SMP) Avalanche Diodes ROHS | C4990380 | DO-220AA(SMP) | Tape & Reel (TR) | 1kV | 1.85V@1A | 75ns | 1uA@1kV | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RURU50120 | HARRIS | 1.2kV 2.1V@50A 50A TO-218 Avalanche Diodes ROHS | C4990387 | TO-218 | Bag-packed | 1.2kV | 2.1V@50A | 200ns | 500uA@1.2kV | - | 50A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BYV28-150-TR | Vishay Intertech | 150V 1.1V@5A 3.5A SOD-64 Avalanche Diodes ROHS | C3009153 | SOD-64 | Tape & Reel (TR) | 150V | 1.1V@5A | 30ns | 1uA@150V | - | 3.5A | ||
| Min: 1 Mult: 1 | 0 | BYV26E | EIC Semicon | 1kV 2.5V@1A 1A DO-41 Avalanche Diodes ROHS | C4990214 | DO-41 | Bag-packed | 1kV | 2.5V@1A | 75ns | 5uA@1kV | - | 1A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| BY448TR | Vishay Intertech | 1.5kV 1.6V@3A 2A SOD-57 Avalanche Diodes ROHS | C5358669 | SOD-57 | Tape & Reel (TR) | 1.5kV | 1.6V@3A | 20us | 3uA@1.5kV | - | 2A | ||
| Min: 1 Mult: 1 | 0 | 1N5060 | NTE ELECTRONICS, INC. | 400V 1V@1A 3A SOD-57 Avalanche Diodes ROHS | C6395204 | SOD-57 | Bag-packed | 400V | 1V@1A | 4us | 1uA@400V | - | 3A | ||
| Min: 1 Mult: 1 | 0 | 1N5062 | NTE ELECTRONICS, INC. | 800V 1V@1A 3A SOD-57 Avalanche Diodes ROHS | C6047440 | SOD-57 | Bag-packed | 800V | 1V@1A | 4us | 1uA@800V | - | 3A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AR1FK-M3/H | Vishay Intertech | 800V 1.6V@1A 1A DO-219AB(SMF) Avalanche Diodes ROHS | C6506508 | DO-219AB(SMF) | Tape & Reel (TR) | 800V | 1.6V@1A | 120ns | 1uA@800V | - | 1A | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | TPAU3G | Taiwan Semiconductor | TO-277A Avalanche Diodes ROHS | C19855397 | TO-277A | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | TPAU3J | Taiwan Semiconductor | TO-277A Avalanche Diodes ROHS | C19855398 | TO-277A | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | BYG22B-M3/TR | Vishay Intertech | 100V 1.1V@2A 2A DO-214AC(SMA) Avalanche Diodes ROHS | C7092690 | DO-214AC(SMA) | Tape & Reel (TR) | 100V | 1.1V@2A | 25ns | 1uA@100V | - | 2A |