Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Leakage Current (Ir)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Leakage Current (Ir)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | BYG10GHM3_A/H | Vishay Intertech | 400V 1.15V@1.5A 1.5A DO-214AC(SMA) Avalanche Diodes ROHS | C5604494 | DO-214AC(SMA) | Tape & Reel (TR) | 400V | 1.15V@1.5A | 4us | 1.5A | 1uA@400V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AS1FK-M3/H | Vishay Intertech | 800V 1.15V@1.5A 1.5A DO-219AB(SMF) Avalanche Diodes ROHS | C5554557 | DO-219AB(SMF) | Tape & Reel (TR) | 800V | 1.15V@1.5A | 1.3us | 1.5A | 5uA@800V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AS1PGHM3/84A | Vishay Intertech | DO-220AA(SMP) Avalanche Diodes ROHS | C5554561 | DO-220AA(SMP) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | AS3BJHM3_A/I | Vishay Intertech | 600V 1.05V@3A 2A DO-214AA(SMB) Avalanche Diodes ROHS | C5554639 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | 1.05V@3A | 1.5us | 2A | 20uA@600V | - | ||
| Min: 1 Mult: 1
Full Reel: 12500
| 0
View marketplace suppliers’ inventory
| BYV28-100-TR | Vishay Intertech | 100V 1.1V@5A 3.5A SOD-64 Avalanche Diodes ROHS | C5565341 | SOD-64 | Tape & Reel (TR) | 100V | 1.1V@5A | 30ns | 3.5A | 1uA@100V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RURG8050 | HARRIS | 500V 1.6V@80A 80A TO-247-2 Avalanche Diodes ROHS | C4990203 | TO-247-2 | Bag-packed | 500V | 1.6V@80A | 85ns | 80A | 500uA@500V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AU1PKHM3/84A | Vishay Intertech | 800V 1.85V@1A DO-220AA(SMP) Avalanche Diodes ROHS | C4990206 | DO-220AA(SMP) | Tape & Reel (TR) | 800V | 1.85V@1A | 75ns | - | 1uA@800V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 1N5625-TR | Vishay Intertech | 400V 1V@3A 3A SOD-64 Avalanche Diodes ROHS | C4990210 | SOD-64 | Tape & Reel (TR) | 400V | 1V@3A | 3us | 3A | 1uA@400V | - | ||
| Min: 1 Mult: 1 | 0 | RUR8100 | HARRIS | 1kV 1.8V@8A 8A TO-220AC Avalanche Diodes ROHS | C4990261 | TO-220AC | Bag-packed | 1kV | 1.8V@8A | 110ns | 8A | 25uA@1kV | - | ||
| Min: 1 Mult: 1 | 0 | BYD13MBULK | EIC Semicon | 1kV 1.05V@1A 1.4A DO-41 Avalanche Diodes ROHS | C4990270 | DO-41 | Bag-packed | 1kV | 1.05V@1A | - | 1.4A | 1uA@1kV | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RURP3040 | HARRIS | 400V 1.5V@30A 30A TO-220AC Avalanche Diodes ROHS | C4990273 | TO-220AC | Bag-packed | 400V | 1.5V@30A | 60ns | 30A | 500uA@400V | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | AS3BD-M3/H | Vishay Intertech | 200V 1.05V@3A 3A DO-214AA(SMB) Avalanche Diodes ROHS | C4990279 | DO-214AA(SMB) | Tape & Reel (TR) | 200V | 1.05V@3A | - | 3A | 20uA@600V | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | BYG20G-M3/TR3 | Vishay Intertech | 400V 1.4V@1.5A 1.5A DO-214AC(SMA) Avalanche Diodes ROHS | C4990357 | DO-214AC(SMA) | Tape & Reel (TR) | 400V | 1.4V@1.5A | 75ns | 1.5A | 1uA@400V | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TPAU3G S1G | Taiwan Semiconductor | 400V 1.88V@3A 3A TO-277A Avalanche Diodes ROHS | C4990362 | TO-277A | Tape & Reel (TR) | 400V | 1.88V@3A | 75ns | 3A | 10uA@400V | - | ||
| Min: 1 Mult: 1 | 0 | RURD3050 | HARRIS | 1 pair of common cathodes 500V 1.5V@30A 30A TO-218 Avalanche Diodes ROHS | C4990369 | TO-218 | Bag-packed | 500V | 1.5V@30A | 60ns | 30A | 30uA@500V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | RURP8100CC | HARRIS | 1kV 1 pair of common cathodes 1.8V@8A 8A TO-220 Avalanche Diodes ROHS | C4990372 | TO-220 | Bag-packed | 1kV | 1.8V@8A | 100ns | 8A | 100uA@1kV | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RURG3015CC | HARRIS | 150V 1 pair of common cathodes 1V@30A 30A TO-247 Avalanche Diodes ROHS | C4990374 | TO-247 | Bag-packed | 150V | 1V@30A | 50ns | 30A | 500uA@150V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RHRU7580 | HARRIS | 800V 3V@75A 75A TO-218 Avalanche Diodes ROHS | C4990391 | TO-218 | Bag-packed | 800V | 3V@75A | 100ns | 75A | 500uA@800V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RUR1540 | HARRIS | 400V 1.25V@15A 15A TO-220AC Avalanche Diodes ROHS | C4990393 | TO-220AC | Bag-packed | 400V | 1.25V@15A | 60ns | 15A | 10uA@400V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RURP3050 | HARRIS | 500V 1.5V@30A 30A TO-220AC Avalanche Diodes ROHS | C4990177 | TO-220AC | Bag-packed | 500V | 1.5V@30A | 60ns | 30A | 500uA@500V | - | ||
| Min: 1 Mult: 1 | 0 | RURG3040 | HARRIS | 400V 1.5V@30A 30A TO-247-2 Avalanche Diodes ROHS | C4990179 | TO-247-2 | Bag-packed | 400V | 1.5V@30A | 60ns | 30A | 500uA@400V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RURG3070CC | HARRIS | 1 pair of common cathodes 700V 1.8V@30A 30A TO-247 Avalanche Diodes ROHS | C4990182 | TO-247 | Bag-packed | 700V | 1.8V@30A | 150ns | 30A | 500uA@700V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | RHRP8120CC | HARRIS | 1.2kV 1 pair of common cathodes 3.2V@8A 8A TO-220 Avalanche Diodes ROHS | C4990197 | TO-220 | Bag-packed | 1.2kV | 3.2V@8A | 65ns | 8A | 100uA@1.2kV | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RURG8070 | HARRIS | 700V 1.9V@80A 80A TO-247-2 Avalanche Diodes ROHS | C4990212 | TO-247-2 | Bag-packed | 700V | 1.9V@80A | 200ns | 80A | 500uA@700V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RURD3015 | HARRIS | 150V 1 pair of common cathodes 1V@30A 30A TO-218 Avalanche Diodes ROHS | C4990217 | TO-218 | Bag-packed | 150V | 1V@30A | 50ns | 30A | 30uA@150V | 1 pair of common cathodes |