Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Leakage Current (Ir)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Leakage Current (Ir)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 25000
| 0 | BYT51A-TR | Vishay Intertech | 50V 1.1V@1A 1.5A SOD-57 Avalanche Diodes ROHS | C6474660 | SOD-57 | Tape & Reel (TR) | 50V | 1.1V@1A | 4us | 1.5A | 1uA@50V | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | BYG10M | LGE | 1kV 1.15V@1.5A 1.5A DO-214AC(SMA) Avalanche Diodes ROHS | C2903785 | DO-214AC(SMA) | Tape & Reel (TR) | 1kV | 1.15V@1.5A | 4us | 1.5A | 1uA@1kV | - | ||
| Min: 1 Mult: 1
Full Reel: 6500
| 0 | AR3PK-M3/87A | Vishay Intertech | 800V 1.9V@3A 1.6A TO-277A Avalanche Diodes ROHS | C5588568 | TO-277A | Tape & Reel (TR) | 800V | 1.9V@3A | 120ns | 1.6A | 10uA@800V | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | AR4PJ-M3/86A | Vishay Intertech | 600V 1.6V@4A 2A TO-277A Avalanche Diodes ROHS | C5588587 | TO-277A | Tape & Reel (TR) | 600V | 1.6V@4A | 140ns | 2A | 10uA@600V | - | ||
| Min: 1 Mult: 1
Full Reel: 6500
| 0 | AR4PM-M3/87A | Vishay Intertech | 1kV 1.9V@4A 1.8A TO-277A Avalanche Diodes ROHS | C5588593 | TO-277A | Tape & Reel (TR) | 1kV | 1.9V@4A | 120ns | 1.8A | 10uA@1000V | - | ||
| Min: 1 Mult: 1 | 0 | RHRP850 | HARRIS | 500V 2.1V@8A 8A TO-220AC Avalanche Diodes ROHS | C4990173 | TO-220AC | Bag-packed | 500V | 2.1V@8A | 35ns | 8A | 100uA@500V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| RHRD460S9A | onsemi | 600V 2.1V@4A 4A TO-252-3(DPAK) Avalanche Diodes ROHS | C4990175 | TO-252-3(DPAK) | Tape & Reel (TR) | 600V | 2.1V@4A | 35ns | 4A | 100uA@600V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RHRU7540 | HARRIS | 400V 2.1V@75A 75A TO-218 Avalanche Diodes ROHS | C4990180 | TO-218 | Bag-packed | 400V | 2.1V@75A | 60ns | 75A | 500uA@400V | - | ||
| Min: 1 Mult: 1 | 0 | BYV38-TAP | Vishay Intertech | 1kV 1.1V@1A 2A SOD-57 Avalanche Diodes ROHS | C4990189 | SOD-57 | Tape & Reel (TR) | 1kV | 1.1V@1A | 300ns | 2A | 5uA@1kV | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RHRD650 | HARRIS | 500V 2.1V@6A 6A IPAK Avalanche Diodes ROHS | C4990194 | IPAK | Bag-packed | 500V | 2.1V@6A | 35ns | 6A | 100uA@500V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RUR3050 | HARRIS | 500V 1.5V@30A 30A TO-220AC Avalanche Diodes ROHS | C4990204 | TO-220AC | Bag-packed | 500V | 1.5V@30A | 60ns | 30A | 30uA@500V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| AR1PM-M3/84A | Vishay Intertech | 1kV 1.6V@1A DO-220AA(SMP) Avalanche Diodes ROHS | C4990219 | DO-220AA(SMP) | Tape & Reel (TR) | 1kV | 1.6V@1A | 120ns | - | 1uA@1kV | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AR1PJ-M3/84A | Vishay Intertech | 600V 1.25V@1A DO-220AA(SMP) Avalanche Diodes ROHS | C4990220 | DO-220AA(SMP) | Tape & Reel (TR) | 600V | 1.25V@1A | 140ns | - | 1uA@600V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RURH3010CC | HARRIS | 100V 1 pair of common cathodes 1V@30A 30A TO-218 Avalanche Diodes ROHS | C4990240 | TO-218 | Bag-packed | 100V | 1V@30A | 50ns | 30A | 500uA@100V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RURP820CC | onsemi | 200V 1 pair of common cathodes 975mV@8A 8A TO-220AB Avalanche Diodes ROHS | C4990248 | TO-220AB | Bag-packed | 200V | 975mV@8A | 13ns | 8A | 100uA@200V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | BYT62-TAP | Vishay Intertech | 2.4kV 3.6V@1A 350mA SOD-57 Avalanche Diodes ROHS | C4990278 | SOD-57 | Tape & Reel (TR) | 2.4kV | 3.6V@1A | 5us | 350mA | 5uA@2.4kV | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RHRU50100 | HARRIS | 1kV 3V@50A 50A TO-218 Avalanche Diodes ROHS | C4990282 | TO-218 | Bag-packed | 1kV | 3V@50A | 95ns | 50A | 500uA@1kV | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RURP1540 | HARRIS | 400V 1.25V@15A 15A TO-220AC Avalanche Diodes ROHS | C4990284 | TO-220AC | Bag-packed | 400V | 1.25V@15A | 60ns | 15A | 100uA@400V | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | BYG22DHM3_A/I | Vishay Intertech | 200V 1.1V@2A 2A DO-214AC(SMA) Avalanche Diodes ROHS | C4990291 | DO-214AC(SMA) | Tape & Reel (TR) | 200V | 1.1V@2A | 25ns | 2A | 1uA@200V | - | ||
| Min: 1 Mult: 1 | 0 | BYD13JBULK | EIC Semicon | 600V 1.05V@1A 1.4A DO-41 Avalanche Diodes ROHS | C4990292 | DO-41 | Bag-packed | 600V | 1.05V@1A | - | 1.4A | 1uA@600V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RURD440 | HARRIS | 400V 1.5V@4A 4A TO-251 Avalanche Diodes ROHS | C4990293 | TO-251 | Bag-packed | 400V | 1.5V@4A | 60ns | 4A | 100uA@400V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RURD3020 | HARRIS | 200V 1 pair of common cathodes 1V@30A 30A TO-218 Avalanche Diodes ROHS | C4990294 | TO-218 | Bag-packed | 200V | 1V@30A | 50ns | 30A | 30uA@200V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | RURG1520CC_NL | onsemi | 200V 1 pair of common cathodes 1.05V@15A 15A TO-247 Avalanche Diodes ROHS | C4990298 | TO-247 | Bag-packed | 200V | 1.05V@15A | 35ns | 15A | 100uA@200V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RHRG7570 | HARRIS | 700V 3V@75A 75A TO-247 Avalanche Diodes ROHS | C4990299 | TO-247 | Bag-packed | 700V | 3V@75A | 100ns | 75A | 500uA@700V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RURP810CC | HARRIS | 100V 1 pair of common cathodes 975mV@8A 8A TO-220 Avalanche Diodes ROHS | C4990302 | TO-220 | Bag-packed | 100V | 975mV@8A | 30ns | 8A | 500uA@100V | 1 pair of common cathodes |