Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DEALS | Min: 20 Mult: 20
Full Reel: 3000
|
2360
(0+440+1920)In Stock | SST3906MGT116 | ROHM Semicon | 40V 350mW 100@10mA,1V 200mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C962653 | SOT-23 | Tape & Reel (TR) | - | 40V | 350mW | 100@10mA,1V | 200mA | 250MHz | 400mV@50mA,5mA | PNP | - | ||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | QSX1TR | ROHM Semicon | 270@500mA,2V 1.25W 12V NPN 6A TSMT6(SC-95) Bipolar Transistors - BJT ROHS | C5849346 | TSMT6(SC-95) | Tape & Reel (TR) | 100nA | 12V | 1.25W | 270@500mA,2V | 6A | 250MHz | 200mV@60mA,3A | NPN | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | QST2TR | ROHM Semicon | 270@500mA,2V 1.25W 12V PNP 6A TSMT6(SC-95) Bipolar Transistors - BJT ROHS | C6743330 | TSMT6(SC-95) | Tape & Reel (TR) | 100nA | 12V | 1.25W | 270@500mA,2V | 6A | 250MHz | 250mV@60mA,3A | PNP | - | |||
Min: 1 Mult: 1 | 0 | BUL654 | STMicroelectronics | 400V 12A NPN 7@6A,2V 80W TO-220 Bipolar Transistors - BJT ROHS | C7223405 | TO-220 | Tube-packed | 100uA | 400V | 80W | 7@6A,2V | 12A | - | 700mV@1.4A,7A | NPN | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US6X5TR | ROHM Semicon | 270@200mA,2V 2A 12V NPN 1W TUMT6 Bipolar Transistors - BJT ROHS | C6582263 | TUMT6 | Tape & Reel (TR) | 100nA | 12V | 1W | 270@200mA,2V | 2A | 360MHz | 180mV@50mA,1A | NPN | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US6X7TR | ROHM Semicon | 270@200mA,2V 1.5A 12V NPN 400mW TUMT-6 Bipolar Transistors - BJT ROHS | C3202161 | TUMT-6 | Tape & Reel (TR) | 100nA | 12V | 400mW | 270@200mA,2V | 1.5A | 400MHz | 200mV@500mA,25mA | NPN | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CPH6121-TL-E | onsemi | PNP 3A 200@500mA,2V 12V 1.3W CPH-6 Bipolar Transistors - BJT ROHS | C3198382 | CPH-6 | Tape & Reel (TR) | 100nA | 12V | 1.3W | 200@500mA,2V | 3A | 380MHz | 165mV@1.5A,30mA | PNP | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US6T8TR | ROHM Semicon | 270@200mA,2V 1.5A 12V 400mW PNP TUMT-6 Bipolar Transistors - BJT ROHS | C3202162 | TUMT-6 | Tape & Reel (TR) | 100nA | 12V | 400mW | 270@200mA,2V | 1.5A | 400MHz | 200mV@500mA,25mA | PNP | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US6T4TR | ROHM Semicon | 270@500mA,2V 3A 12V 1W PNP TUMT6 Bipolar Transistors - BJT ROHS | C6734692 | TUMT6 | Tape & Reel (TR) | 100nA | 12V | 1W | 270@500mA,2V | 3A | 280MHz | 250mV@30mA,1.5A | PNP | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NSVF6003SB6T1G | onsemi | 12V 800mW NPN 150mA 100@50mA,5V CPH-6 Bipolar Transistors - BJT ROHS | C604372 | CPH-6 | Tape & Reel (TR) | 1uA | 12V | 800mW | 100@50mA,5V | 150mA | 7GHz | - | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | UMT18NTR | ROHM Semicon | 500mA 270@10mA,2V 12V PNP 150mW UMT-6 Bipolar Transistors - BJT ROHS | C3202427 | UMT-6 | Tape & Reel (TR) | 100nA | 12V | 150mW | 270@10mA,2V | 500mA | 260MHz | 250mV@200mA,10mA | PNP | - | |||
Min: 1 Mult: 1 | 0 | SCH2102-TL-E | onsemi | 500mA 12V 300@10mA,2V 400mW PNP SCH-6 Bipolar Transistors - BJT ROHS | C3198388 | SCH-6 | Bag-packed | 100nA | 12V | 400mW | 300@10mA,2V | 500mA | 490MHz | 300mV@200mA,10mA | PNP | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NSVF6001SB6T1G | onsemi | 90@30mA,5V 12V 800mW 100mA NPN CPH-6 Bipolar Transistors - BJT ROHS | C889823 | CPH-6 | Tape & Reel (TR) | - | 12V | 800mW | 90@30mA,5V | 100mA | 6.7GHz | - | NPN | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CPH6001A-TL-E | onsemi | 100mA 90@30mA,5V 12V 800mW NPN CPH-6 Bipolar Transistors - BJT ROHS | C890552 | CPH-6 | Tape & Reel (TR) | - | 12V | 800mW | 90@30mA,5V | 100mA | 6.7GHz | - | NPN | - | |||
Min: 1 Mult: 1 | 0 | NTE236 | NTE ELECTRONICS, INC. | 25V NPN 90@10mA,12V 1.7W 6A TO-220 Bipolar Transistors - BJT ROHS | C17501423 | TO-220 | Bag-packed | - | 25V | 1.7W | 90@10mA,12V | 6A | - | - | NPN | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
1625
(0+1625+0)In Stock | UMZ7NTR | ROHM Semicon | 150mW 12V 500mA NPN+PNP 270@10mA,2V UMT-6 Bipolar Transistors - BJT ROHS | C308789 | UMT-6 | Tape & Reel (TR) | 100nA | 12V | 150mW | 270@10mA,2V | 500mA | 320MHz;260MHz | 90mV@200mA,10mA;100mV@200mA,10mA2 | NPN+PNP | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ZXT13P12DE6TA | Diodes Incorporated | PNP 1.1W 12V 4A 300@1A,2V SOT-23-6 Bipolar Transistors - BJT ROHS | C3200272 | SOT-23-6 | Tape & Reel (TR) | 100nA | 12V | 1.1W | 300@1A,2V | 4A | 55MHz | 175mV@4A,400mA | PNP | -55℃~+150℃@(Tj) | |||
5% OFF | Min: 1 Mult: 1 |
6
(0+6+0)In Stock | 2SC4064 | SPTECH | NPN 12A 50V 35W 50@6A,1V TO-220F-3 Bipolar Transistors - BJT ROHS | C480215 | TO-220F-3 | Tube-packed | 100uA | 50V | 35W | 50@6A,1V | 12A | 40MHz | 350mV@6A,300mA | NPN | - | ||
Min: 1 Mult: 1 |
1
(0+1+0)In Stock | ST1510FX | STMicroelectronics | 6.5@6A,5V 12A NPN 62W 750V ISOWATT-218FX Bipolar Transistors - BJT ROHS | C2971241 | ISOWATT-218FX | Tube-packed | 200uA | 750V | 62W | 6.5@6A,5V | 12A | - | 2V@1.5A,6A | NPN | - | |||
40% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | ZXTN25012EFHTA | Diodes Incorporated | NPN 6A 12V 1.25W 500@10mA,2V SOT-23 Bipolar Transistors - BJT ROHS | C780920 | SOT-23 | Tape & Reel (TR) | 50nA | 12V | 1.25W | 500@10mA,2V | 6A | 260MHz | 160mV@6A,120mA | NPN | -55℃~+150℃@(Tj) | ||
DEALS | Min: 1 Mult: 1
Full Reel: 1000
|
130
(0+0+130)In Stock | FZT968TA | Diodes Incorporated | PNP 300@500mA,1V 12V 6A 3W SOT-223 Bipolar Transistors - BJT ROHS | C150472 | SOT-223 | Tape & Reel (TR) | 10nA | 12V | 3W | 300@500mA,1V | 6A | 80MHz | 450mV@250mA,6A | PNP | -55℃~+150℃@(Tj) | ||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ZXT10P12DE6TA | Diodes Incorporated | PNP 3A 1.1W 12V 300@100mA,2V SOT-23-6 Bipolar Transistors - BJT ROHS | C3200270 | SOT-23-6 | Tape & Reel (TR) | 100nA | 12V | 1.1W | 300@100mA,2V | 3A | 110MHz | 300mV@3A,50mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
|
50
(0+0+50)In Stock | ZXT10P12DE6TA | Diodes Incorporated | 3A 1.1W 12V 300@100mA,2V PNP SOT-23-6 Bipolar Transistors - BJT ROHS | C5245561 | SOT-23-6 | Tape & Reel (TR) | 100nA | 12V | 1.1W | 300@100mA,2V | 3A | 110MHz | 300mV@50mA,3A | PNP | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NSS12200WT1G | onsemi | 2A 12V 450mW PNP 100@800mA,1.5V SOT-363-6 Bipolar Transistors - BJT ROHS | C889736 | SOT-363-6 | Tape & Reel (TR) | 100nA | 12V | 450mW | 100@800mA,1.5V | 2A | 100MHz | 170mV@1A,20mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BFU550WX | NXP Semicon | NPN 15mA 12V 450mW 95@15mA,8V SOT-23-6 Bipolar Transistors - BJT ROHS | C2687863 | SOT-23-6 | Tape & Reel (TR) | 1nA | 12V | 450mW | 95@15mA,8V | 15mA | 11GHz | - | NPN | -40℃~+150℃@(Tj) |