Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | BF393 PBFREE | Central Semicon | 300V 1.5W 40@30mA,10V 500mA NPN TO-92 Bipolar Transistors - BJT ROHS | C6470958 | TO-92 | Bag-packed | 100nA | 300V | 1.5W | 40@30mA,10V | 500mA | 50MHz | NPN | 900mV@2mA,20mA | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N708 PBFREE | Central Semicon | 15V 30@10mA,1V NPN TO-18 Bipolar Transistors - BJT ROHS | C5503695 | TO-18 | Bag-packed | 25uA | 15V | - | 30@10mA,1V | - | 400MHz | NPN | - | - | |||
Min: 1 Mult: 1 | 0 | BC394 PBFREE | Central Semicon | 180V 50@10A,10V NPN TO-18 Bipolar Transistors - BJT ROHS | C5557115 | TO-18 | Bag-packed | 50nA | 180V | - | 50@10A,10V | - | 5MHz | NPN | - | - | |||
Min: 1 Mult: 1 | 0 | TIP31 PBFREE | Central Semicon | 40V 40W 25@1A,4V 3A NPN TO-220-3 Bipolar Transistors - BJT ROHS | C17334224 | TO-220-3 | Bag-packed | 300uA | 40V | 40W | 25@1A,4V | 3A | 3MHz | NPN | 1.2V@375mA,3A | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | BU407 PBFREE | Central Semicon | 150V 60W 7A NPN TO-220-3 Bipolar Transistors - BJT ROHS | C7091860 | TO-220-3 | Bag-packed | 100nA | 150V | 60W | - | 7A | 10MHz | NPN | 1V@500mA,5A | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | BC182 PBFREE | Central Semicon | TO-92 Bipolar Transistors - BJT ROHS | C5557102 | TO-92 | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2N918 PBFREE | Central Semicon | 15V 200mW 20@3mA,1V 50mA NPN TO-72 Bipolar Transistors - BJT ROHS | C17565079 | TO-72 | Bag-packed | - | 15V | 200mW | 20@3mA,1V | 50mA | 600MHz | NPN | - | - | |||
Min: 1 Mult: 1 | 0 | BSY79 PBFREE | Central Semicon | 30@1mA,1V NPN TO-18 Bipolar Transistors - BJT ROHS | C6135707 | TO-18 | Bag-packed | 50nA | - | - | 30@1mA,1V | - | 50MHz | NPN | - | - | |||
Min: 1 Mult: 1 | 0 | TIP41 PBFREE | Central Semicon | 40V 65W 30@300mA,4V 6A NPN TO-220-3 Bipolar Transistors - BJT ROHS | C6717447 | TO-220-3 | Bag-packed | 700uA | 40V | 65W | 30@300mA,4V | 6A | 3MHz | NPN | 1.5V@600mA,6A | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | BU408 PBFREE | Central Semicon | 200V 60W 7A NPN TO-220-3 Bipolar Transistors - BJT ROHS | C6869557 | TO-220-3 | Bag-packed | 100nA | 200V | 60W | - | 7A | 10MHz | NPN | 1V@1.2A,6A | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | TIP32 PBFREE | Central Semicon | 40V 40W 25@1A,4V 3A PNP TO-220-3 Bipolar Transistors - BJT ROHS | C7362008 | TO-220-3 | Bag-packed | 300uA | 40V | 40W | 25@1A,4V | 3A | 3MHz | PNP | 1.2V@375mA,3A | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N699 PBFREE | Central Semicon | 80V 2W 40@150mA,10V NPN TO-39 Bipolar Transistors - BJT ROHS | C7174824 | TO-39 | Bag-packed | 2uA | 80V | 2W | 40@150mA,10V | - | 50MHz | NPN | 5V@15mA,150mA | -65℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | BCX23 PBFREE | Central Semicon | 125V 40@200mA,1V PNP TO-18 Bipolar Transistors - BJT ROHS | C5952492 | TO-18 | Bag-packed | 100nA | 125V | - | 40@200mA,1V | - | 50MHz | PNP | - | - | |||
Min: 1 Mult: 1 | 0 | TIP42 PBFREE | Central Semicon | 40V 65W 30@300mA,4V 6A PNP TO-220-3 Bipolar Transistors - BJT ROHS | C6284531 | TO-220-3 | Bag-packed | 400uA | 40V | 65W | 30@300mA,4V | 6A | 3MHz | PNP | 1.5V@600mA,6A | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | BCX22 PBFREE | Central Semicon | 125V 40@200mA,1V NPN TO-18 Bipolar Transistors - BJT ROHS | C6131649 | TO-18 | Bag-packed | 100nA | 125V | - | 40@200mA,1V | - | 50MHz | NPN | - | - | |||
Min: 1 Mult: 1 | 0 | BC107 PBFREE | Central Semicon | 45V 600mW 110@2mA,5V 200mA NPN TO-18 Bipolar Transistors - BJT ROHS | C5952780 | TO-18 | Bag-packed | 15nA | 45V | 600mW | 110@2mA,5V | 200mA | 150MHz | NPN | 600mV@5mA,100mA | -65℃~+200℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | TIP29 PBFREE | Central Semicon | 40V 30W 40@200mA,4V 1A NPN TO-220-3 Bipolar Transistors - BJT ROHS | C7123694 | TO-220-3 | Bag-packed | 300uA | 40V | 30W | 40@200mA,4V | 1A | 3MHz | NPN | 700mV@125mA,1A | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | BFY90 PBFREE | Central Semicon | 15V 200mW 20@25mA,1V 25mA NPN TO-72 Bipolar Transistors - BJT ROHS | C17313319 | TO-72 | Bag-packed | - | 15V | 200mW | 20@25mA,1V | 25mA | 1.4GHz | NPN | - | - | |||
Min: 1 Mult: 1 | 0 | BC108B PBFREE | Central Semicon | 25V 600mW 200@2mA,5V 200mA NPN TO-18 Bipolar Transistors - BJT ROHS | C6470156 | TO-18 | Bag-packed | 15nA | 25V | 600mW | 200@2mA,5V | 200mA | 150MHz | NPN | 600mV@5mA,100mA | -65℃~+200℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N6107 PBFREE | Central Semicon | TO-220-3 Bipolar Transistors - BJT ROHS | C6803475 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2N5822 PBFREE | Central Semicon | 70V 1.5W 100@2mA,2V 750mA NPN TO-92 Bipolar Transistors - BJT ROHS | C6997080 | TO-92 | Bag-packed | 100nA | 70V | 1.5W | 100@2mA,2V | 750mA | 120MHz | NPN | 1.2V@50mA,500mA | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N3906 PBFREE | Central Semicon | 40V 100@10mA,1V PNP TO-92-3 Bipolar Transistors - BJT ROHS | C7175470 | TO-92-3 | Bag-packed | 50nA | 40V | - | 100@10mA,1V | - | 250MHz | PNP | - | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | TIP41A PBFREE | Central Semicon | 60V 65W 30@300mA,4V 6A NPN TO-220-3 Bipolar Transistors - BJT ROHS | C6717450 | TO-220-3 | Bag-packed | 700uA | 60V | 65W | 30@300mA,4V | 6A | 3MHz | NPN | 1.5V@600mA,6A | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | TIP41C PBFREE | Central Semicon | 100V 65W 30@300mA,4V 6A NPN TO-220-3 Bipolar Transistors - BJT ROHS | C6717454 | TO-220-3 | Bag-packed | 700uA | 100V | 65W | 30@300mA,4V | 6A | 3MHz | NPN | 1.5V@600mA,6A | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | TIP42A PBFREE | Central Semicon | 60V 65W 30@300mA,4V 6A PNP TO-220-3 Bipolar Transistors - BJT ROHS | C6717458 | TO-220-3 | Bag-packed | 400uA | 60V | 65W | 30@300mA,4V | 6A | 3MHz | PNP | 1.5V@600mA,6A | -65℃~+150℃@(Tj) |