Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | W01 | MDD(Microdiode Semiconductor) | 40A 1V@1.5A 1.5A 100V DIP-4 Bridge Rectifiers ROHS | C2994462 | DIP-4 | Tape & Reel (TR) | 40A | 10uA@100V | 1V@1.5A | 1.5A | 100V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | 26MT80 | Vishay Intertech | Bridge Rectifiers ROHS | C3009695 | - | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RBV2504 | EIC Semicon | 1.1V@12.5A 25A 400V RBV-25 Bridge Rectifiers ROHS | C3589518 | RBV-25 | Bag-packed | - | 10uA@400V | 1.1V@12.5A | 25A | 400V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VBO25-16AO2 | Littelfuse/IXYS | 1.36V@55A 38A 1.6kV FO-A Bridge Rectifiers ROHS | C3589523 | FO-A | Bag-packed | - | 300uA@1.6kV | 1.36V@55A | 38A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DMA40U1800GU | Littelfuse/IXYS | 1.28V@30A 40A 1.8kV SIP-5 Bridge Rectifiers ROHS | C3589707 | SIP-5 | Tube-packed | - | 40uA@1.8kV | 1.28V@30A | 40A | 1.8kV | -40℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BR610 | EIC Semicon | 1V@3A 6A 1kV BR-6 Bridge Rectifiers ROHS | C3589715 | BR-6 | Bag-packed | - | 10uA@1kV | 1V@3A | 6A | 1kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUO98-12NO7 | Littelfuse/IXYS | 1.14V@40A 100A 1.2kV Bridge Rectifiers ROHS | C3589722 | - | Bag-packed | - | 100uA@1.2kV | 1.14V@40A | 100A | 1.2kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | RBV2502 | EIC Semicon | 1.1V@12.5A 25A 200V RBV-25 Bridge Rectifiers ROHS | C3589726 | RBV-25 | Bag-packed | - | 10uA@200V | 1.1V@12.5A | 25A | 200V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | RBV810 | EIC Semicon | 1V@4A 8A 1kV RBV-25 Bridge Rectifiers ROHS | C3590658 | RBV-25 | Bag-packed | - | 10uA@1kV | 1V@4A | 8A | 1kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | EDF1BS-E3/77 | Vishay Intertech | 1.05V@1A 1A 100V DF-S Bridge Rectifiers ROHS | C3590928 | DF-S | Tape & Reel (TR) | - | 5uA@100V | 1.05V@1A | 1A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VBE55-12NO7 | Littelfuse/IXYS | 2.71V@30A 59A 1.2kV Bridge Rectifiers ROHS | C3591025 | - | Bag-packed | - | 250uA@1.2kV | 2.71V@30A | 59A | 1.2kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MQSPA25 | Microchip Tech | Bridge Rectifiers ROHS | C3591028 | - | Bag-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SN83939N | Texas Instruments | Bridge Rectifiers ROHS | C3591037 | - | Bag-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SBS26 | Taiwan Semiconductor | 700mV@2A 2A 60V ABS Bridge Rectifiers ROHS | C3591057 | ABS | Tape & Reel (TR) | - | 50uA@60V | 700mV@2A | 2A | 60V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | APTDR90X1601G | Microchip Tech | 1.3V@90A 90A 1.6kV Bridge Rectifiers ROHS | C3646995 | - | Tube-packed | - | 50uA@1600V | 1.3V@90A | 90A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | B80C800DM-E3/45 | Vishay Intertech | 1V@900mA 900mA 125V DFM Bridge Rectifiers ROHS | C3589187 | DFM | Tube-packed | - | 10uA@125V | 1V@900mA | 900mA | 125V | -40℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS24 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1V@2A 2A 400V ABS Bridge Rectifiers ROHS | C3589222 | ABS | Tape & Reel (TR) | - | 5uA@400V | 1V@2A | 2A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC2506T | GeneSiC Semiconductor | 1.1V@12.5A 25A 600V GBPC Bridge Rectifiers ROHS | C3589285 | GBPC | Bag-packed | - | 5uA@600V | 1.1V@12.5A | 25A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MB4S | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1V@500mA 500mA 400V MBS Bridge Rectifiers ROHS | C3589468 | MBS | Tape & Reel (TR) | - | 5uA@400V | 1V@500mA | 500mA | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ3508TB | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@35A 35A 800V GBJ Bridge Rectifiers ROHS | C3589645 | GBJ | Tube-packed | - | 5uA@800V | 1.1V@35A | 35A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | B483H-2 | Sensata Tech | 1.35V@50A 35A 1.6kV Bridge Rectifiers ROHS | C3589649 | - | Bag-packed | - | - | 1.35V@50A | 35A | 1.6kV | -40℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MSC50DC70HJ | Microchip Tech | 1.8V@50A 50A 700V SOT-227 Bridge Rectifiers ROHS | C3589677 | SOT-227 | Tube-packed | - | 200uA@700V | 1.8V@50A | 50A | 700V | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 1N4437 | Microchip Tech | 1.2V@10A 10A 400V Bridge Rectifiers ROHS | C3589696 | - | Bag-packed | - | 10uA@400V | 1.2V@10A | 10A | 400V | -65℃~+160℃@(Ta) | ||
| Min: 1 Mult: 1 | 0 | KBP208 | EIC Semicon | 1V@1A 2A 800V KBP Bridge Rectifiers ROHS | C3589703 | KBP | Bag-packed | - | 10uA@800V | 1V@1A | 2A | 800V | -50℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBL602G | GeneSiC Semiconductor | 1.1V@6A 6A 100V KBL Bridge Rectifiers ROHS | C3589705 | KBL | Bag-packed | - | 5uA@100V | 1.1V@6A | 6A | 100V | -55℃~+150℃@(Tj) |