Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | S-GBL408-TU-LT | Diodes Incorporated | 360A 1V@2A 4A 800V GBL Bridge Rectifiers ROHS | C266399 | GBL | Tube-packed | 360A | 5uA@800V | 1V@2A | 4A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | S-GBJ806F-TU-LT | Diodes Incorporated | 170A 1V@4A 8A 600V GBJ Bridge Rectifiers ROHS | C266402 | GBJ | Tube-packed | 170A | 5uA@600V | 1V@4A | 8A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | S-GBJ2508F | Diodes Incorporated | 700A 1.05V@12.5A 25A 800V GBJ Bridge Rectifiers ROHS | C266406 | GBJ | Tube-packed | 700A | 10uA@800V | 1.05V@12.5A | 25A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | D20SB60 | LRC | 300A 1.1V 20A 600V SIP-4P Bridge Rectifiers ROHS | C383130 | SIP-4P | Tube-packed | 300A | 5uA | 1.1V | 20A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | MB2S | Changzhou Starsea Elec | 30A 1V@400mA 800mA 200V MBS Bridge Rectifiers ROHS | C85273 | MBS | Tape & Reel (TR) | 30A | 5uA@1kV | 1V@400mA | 800mA | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBJ2506_B0_10001 | PANJIT International | 350A 1.1V@25A 25A 600V KBJ Bridge Rectifiers ROHS | C391520 | KBJ | Bag-packed | 350A | 5uA@600V | 1.1V@25A | 25A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GBPC3508-E4/51 | Vishay Intertech | 400A 1.1V@17.5A 35A 800V GBPC Bridge Rectifiers ROHS | C467543 | GBPC | Bag-packed | 400A | 5uA@800V | 1.1V@17.5A | 35A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | D10JA60 | Yangzhou Yangjie Elec Tech | 175A 1V@5A 3.2A 600V JA Bridge Rectifiers ROHS | C780947 | JA | Tube-packed | 175A | 5uA@600V | 1V@5A | 3.2A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | D15JA60A | Yangzhou Yangjie Elec Tech | 240A 1V@7.5A 3.2A 600V JA Bridge Rectifiers ROHS | C780951 | JA | Tube-packed | 240A | 5uA@600V | 1V@7.5A | 3.2A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUB72-12NOXT | Littelfuse/IXYS | 1.1V@25A 75A 1.2kV Bridge Rectifiers ROHS | C17288512 | - | Box-packed | - | 20uA@1200V | 1.1V@25A | 75A | 1.2kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | CBR2-L100M | Central Semicon | 1.1V@2A 2A 1kV SIP-4 Bridge Rectifiers ROHS | C17298077 | SIP-4 | Bag-packed | - | 10uA@1000V | 1.1V@2A | 2A | 1kV | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 680-5 | Microchip Tech | 1.2V@2A 10A 500V Bridge Rectifiers ROHS | C17410277 | - | Bag-packed | - | 2uA@500V | 1.2V@2A | 10A | 500V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TBS30J-TP | MCC(Micro Commercial Components) | 950mV@1.5A 3A 600V SMD-4 Bridge Rectifiers ROHS | C17393188 | SMD-4 | Bag-packed | - | 5uA@600V | 950mV@1.5A | 3A | 600V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | GBJ30G | GeneSiC Semiconductor | 1.05V@15A 30A 400V GBJ Bridge Rectifiers ROHS | C17373008 | GBJ | Bag-packed | - | 5uA@400V | 1.05V@15A | 30A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SDB206-TP | MCC(Micro Commercial Components) | 1.2V@2A 2A 800V SMD-4 Bridge Rectifiers ROHS | C17440381 | SMD-4 | Bag-packed | - | 10uA@800V | 1.2V@2A | 2A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU6M-E3/45 | Vishay Intertech | 1V@6A 3.8A 1kV GBU Bridge Rectifiers ROHS | C17364810 | GBU | Tube-packed | - | 5uA@1000V | 1V@6A | 3.8A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TS140S_R1_00001 | PANJIT International | 500mV@1A 1A 40V SMD-4 Bridge Rectifiers ROHS | C17374162 | SMD-4 | Tape & Reel (TR) | - | 100uA@40V | 500mV@1A | 1A | 40V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBL4005-G | Comchip | 1.1V@4A 4A 50V KBL Bridge Rectifiers ROHS | C17481700 | KBL | Bag-packed | - | 10uA@50V | 1.1V@4A | 4A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | APT40DR160HJ | Microchip Tech | 1.3V@40A 40A 1.6kV SOT-227 Bridge Rectifiers ROHS | C17366801 | SOT-227 | Bag-packed | - | 20uA@1600V | 1.3V@40A | 40A | 1.6kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DB204-BP | MCC(Micro Commercial Components) | 1.1V@2A 2A 400V EDIP-4 Bridge Rectifiers ROHS | C17396295 | EDIP-4 | Bag-packed | - | 10uA@400V | 1.1V@2A | 2A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TBL608-TP | MCC(Micro Commercial Components) | 950mV@3A 6A 800V SMD-4 Bridge Rectifiers ROHS | C17462750 | SMD-4 | Bag-packed | - | 5uA@800V | 950mV@3A | 6A | 800V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | KBJ10005G-BP | MCC(Micro Commercial Components) | 1V@5A 10A 50V SIP-4 Bridge Rectifiers ROHS | C17482552 | SIP-4 | Bag-packed | - | 5uA@50V | 1V@5A | 10A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PB84-BP | MCC(Micro Commercial Components) | 1.1V@4A 8A 400V Bridge Rectifiers ROHS | C17423655 | - | Bag-packed | - | 10uA@400V | 1.1V@4A | 8A | 400V | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | B125C800G-E4/51 | Vishay Intertech | 1V@900mA 900mA 200V Bridge Rectifiers ROHS | C17414516 | - | Bag-packed | - | 10uA@200V | 1V@900mA | 900mA | 200V | -40℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC3501T | GeneSiC Semiconductor | 1.1V@17.5A 35A 100V KBPC Bridge Rectifiers ROHS | C17388510 | KBPC | Bag-packed | - | 5uA@100V | 1.1V@17.5A | 35A | 100V | -55℃~+150℃@(Tj) |