Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RMSB30G | MDD(Microdiode Semiconductor) | 90A 1.3V@3A 3A 400V UMSB Bridge Rectifiers ROHS | C2993626 | UMSB | Tape & Reel (TR) | 90A | 5uA@400V | 1.3V@3A | 3A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RMSB40D | MDD(Microdiode Semiconductor) | 95A 1.3V@4A 4A 200V UMSB Bridge Rectifiers ROHS | C2993630 | UMSB | Tape & Reel (TR) | 95A | 5uA@200V | 1.3V@4A | 4A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | W04 | MDD(Microdiode Semiconductor) | 40A 1V@1.5A 1.5A 400V DIP-4 Bridge Rectifiers ROHS | C2994464 | DIP-4 | Tape & Reel (TR) | 40A | 10uA@400V | 1V@1.5A | 1.5A | 400V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UMB4S | MDD(Microdiode Semiconductor) | 35A 1.3V@1A 1A 400V MBS Bridge Rectifiers ROHS | C2994382 | MBS | Tape & Reel (TR) | 35A | 5uA@400V | 1.3V@1A | 1A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UMB6F | MDD(Microdiode Semiconductor) | 35A 1.5V@1A 1A 600V MBF Bridge Rectifiers ROHS | C2994383 | MBF | Tape & Reel (TR) | 35A | 5uA@600V | 1.5V@1A | 1A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2010A | DIYI Elec Tech | 240A 1.1V 20A 1kV GBJ Bridge Rectifiers ROHS | C3033520 | GBJ | Box-packed | 240A | 5uA | 1.1V | 20A | 1kV | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | 26MT80 | Vishay Intertech | Bridge Rectifiers ROHS | C3009695 | - | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | DF210S-G | Comchip | 60A 1.1V@2A 2A 1kV DF-S Bridge Rectifiers ROHS | C3012674 | DF-S | Tape & Reel (TR) | 60A | 10uA@1kV | 1.1V@2A | 2A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | CDBHD240-G | Comchip | 50A 500mV@2A 2A 40V TO-269AA Bridge Rectifiers ROHS | C3012750 | TO-269AA | Tape & Reel (TR) | 50A | 500uA@40V | 500mV@2A | 2A | 40V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | B10S-G | Comchip | 30A 1.1V@800mA 800mA 1kV MBS Bridge Rectifiers ROHS | C2885977 | MBS | Tape & Reel (TR) | 30A | 5uA@1kV | 1.1V@800mA | 800mA | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | LN95N03D2 | LRC | TO-252 Bridge Rectifiers ROHS | C2857384 | TO-252 | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 2W04 | MDD(Microdiode Semiconductor) | 50A 1V@2A 2A 400V DIP-4 Bridge Rectifiers ROHS | C2992906 | DIP-4 | Tape & Reel (TR) | 50A | 10uA@400V | 1V@2A | 2A | 400V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ABS22 | MDD(Microdiode Semiconductor) | 50A 1V@2A 2A 200V ABS Bridge Rectifiers ROHS | C2992917 | ABS | Tape & Reel (TR) | 50A | 5uA@200V | 1V@2A | 2A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ABS24 | MDD(Microdiode Semiconductor) | 50A 1V@2A 2A 400V ABS Bridge Rectifiers ROHS | C2992918 | ABS | Tape & Reel (TR) | 50A | 5uA@400V | 1V@2A | 2A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| PD70224ILQ-TR | Microchip Tech | QFN-40(6x8) Bridge Rectifiers ROHS | C2653611 | QFN-40(6x8) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | CDBHM140L-HF | Comchip | 40A 550mV@500mA 1A 40V MBS Bridge Rectifiers ROHS | C2886007 | MBS | Tape & Reel (TR) | 40A | 500uA@40V | 550mV@500mA | 1A | 40V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU1010 | Diodes Incorporated | 220A 1V@5A 10A 1kV GBU Bridge Rectifiers ROHS | C188329 | GBU | Tube-packed | 220A | 5uA@1kV | 1V@5A | 10A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC2510W-E4/51 | Vishay Intertech | 300A 1.1V@12.5A 25A 1kV GBPC-W Bridge Rectifiers ROHS | C222510 | GBPC-W | Bag-packed | 300A | 5uA@1kV | 1.1V@12.5A | 25A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MBRD360G | onsemi | 75A 700mV@6A 3A 60V DPAK Bridge Rectifiers ROHS | C236145 | DPAK | Tube-packed | 75A | 200uA@60V | 700mV@6A | 3A | 60V | -65℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF005M | Diodes Incorporated | 50A 1.1V@1A 1A 50V DFM Bridge Rectifiers ROHS | C151591 | DFM | Tube-packed | 50A | 10uA@50V | 1.1V@1A | 1A | 50V | -65℃~+150℃@(Tj) | ||
Min: 1 Mult: 1 | Not available now | MBRD835LG | onsemi | 75A 510mV@8A 8A 35V DPAK Bridge Rectifiers ROHS | C236147 | DPAK | Tube-packed | 75A | 1.4mA@35V | 510mV@8A | 8A | 35V | -65℃~+175℃@(Tj) | |||
| Min: 1 Mult: 1 | 0 | GBJ1510 | DIYI Elec Tech | 220A 1.1V@15A 15A 1kV GBJ Bridge Rectifiers ROHS | C216026 | GBJ | Box-packed | 220A | 5uA@1kV | 1.1V@15A | 15A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SURS8260T3G | onsemi | SMB-2 Bridge Rectifiers ROHS | C889908 | SMB-2 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| DF01S1 | onsemi | 35A 1.1V@1A 1A 100V SMD-4P Bridge Rectifiers ROHS | C900171 | SMD-4P | Tape & Reel (TR) | 35A | 3uA@1kV | 1.1V@1A | 1A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 | 0 | GBU8L | LGE | 200A 1.1V@4A 3.2A 1kV GBU Bridge Rectifiers ROHS | C970320 | GBU | Box-packed | 200A | 5uA@1kV | 1.1V@4A | 3.2A | 1kV | -55℃~+150℃@(Tj) |