Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PB81-BP | MCC(Micro Commercial Components) | 1.1V@4A 8A 100V Bridge Rectifiers ROHS | C17361376 | - | Bag-packed | 10uA@100V | 1.1V@4A | 8A | 100V | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | MP1008G-G | Comchip | 1.1V@5A 10A 800V MP8 Bridge Rectifiers ROHS | C17361581 | MP8 | Bag-packed | 10uA@800V | 1.1V@5A | 10A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-KBPC808 | Vishay Intertech | 1V@3A 8A 800V Bridge Rectifiers ROHS | C17375680 | - | Bag-packed | 10uA@800V | 1V@3A | 8A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU2506-BP-HF | MCC(Micro Commercial Components) | 1V@12.5A 25A 600V GBU Bridge Rectifiers ROHS | C17616768 | GBU | Bag-packed | 10uA@600V | 1V@12.5A | 25A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VBO40-16NO6 | Littelfuse/IXYS | 1.15V@20A 40A 1.6kV SOT-227B Bridge Rectifiers ROHS | C17619373 | SOT-227B | Tube-packed | 40uA@1600V | 1.15V@20A | 40A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2502-03-G | Comchip | 1V@12.5A 25A 200V GBJ Bridge Rectifiers ROHS | C17468149 | GBJ | Bag-packed | 10uA@200V | 1V@12.5A | 25A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU8B-BP | MCC(Micro Commercial Components) | 1V@4A 8A 100V GBU Bridge Rectifiers ROHS | C17469524 | GBU | Tube-packed | 5uA@100V | 1V@4A | 8A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| DF02SA-E3/77 | Vishay Intertech | 1.1V@1A 1A 200V DFS Bridge Rectifiers ROHS | C17593491 | DFS | Tape & Reel (TR) | 5uA@200V | 1.1V@1A | 1A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TS140S_R1_00001 | PANJIT International | 500mV@1A 1A 40V SMD-4 Bridge Rectifiers ROHS | C17374162 | SMD-4 | Tape & Reel (TR) | 100uA@40V | 500mV@1A | 1A | 40V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | NTE5303 | NTE ELECTRONICS, INC. | 1V@8A 8A 1kV SIP-4 Bridge Rectifiers ROHS | C17375112 | SIP-4 | Bag-packed | 5uA@1000V | 1V@8A | 8A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CDBHM290L-HF | Comchip | 850mV@2A 2A 90V TO-269AA Bridge Rectifiers ROHS | C17622749 | TO-269AA | Tape & Reel (TR) | 1mA@90V | 850mV@2A | 2A | 90V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DB157L-BP | MCC(Micro Commercial Components) | 1.1V@1.5A 1.5A 1kV EDIP-4 Bridge Rectifiers ROHS | C17365321 | EDIP-4 | Bag-packed | 10uA@1000V | 1.1V@1.5A | 1.5A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC35005T | GeneSiC Semiconductor | 1.1V@17.5A 35A 50V KBPC Bridge Rectifiers ROHS | C17373560 | KBPC | Bag-packed | 5uA@50V | 1.1V@17.5A | 35A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | LMB203SL-TP | MCC(Micro Commercial Components) | 950mV@1A 2A 200V LMBS-1 Bridge Rectifiers ROHS | C17371286 | LMBS-1 | Bag-packed | 5uA@200V | 950mV@1A | 2A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-36MB100A | Vishay Intertech | 35A 1kV Bridge Rectifiers ROHS | C17371661 | - | Bag-packed | 10uA@1000V | - | 35A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUO25-08NO8 | Littelfuse/IXYS | 2.2V@150A 25A 800V Bridge Rectifiers ROHS | C17368363 | - | Box-packed | 300uA@800V | 2.2V@150A | 25A | 800V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SDB206-TP | MCC(Micro Commercial Components) | 1.2V@2A 2A 800V SMD-4 Bridge Rectifiers ROHS | C17440381 | SMD-4 | Bag-packed | 10uA@800V | 1.2V@2A | 2A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC5001-G | Comchip | 1.1V@25A 50A 100V GBPC Bridge Rectifiers ROHS | C17599134 | GBPC | Bag-packed | 10uA@100V | 1.1V@25A | 50A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-GBPC2504A | Vishay Intertech | 25A 400V Bridge Rectifiers ROHS | C17585506 | - | Tray | 2mA@400V | - | 25A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBL401-G | Comchip | 1.1V@4A 4A 100V KBL Bridge Rectifiers ROHS | C17602602 | KBL | Bag-packed | 10uA@100V | 1.1V@4A | 4A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GSIB620N-M3/45 | Vishay Intertech | 950mV@3A 6A 200V SIP-4 Bridge Rectifiers ROHS | C17442226 | SIP-4 | Tube-packed | 10uA@200V | 950mV@3A | 6A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF02MA-E3/45 | Vishay Intertech | 1.1V@1A 1A 200V EDIP-4 Bridge Rectifiers ROHS | C17446721 | EDIP-4 | Tube-packed | 5uA@200V | 1.1V@1A | 1A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU6M-M3/51 | Vishay Intertech | 1V@6A 6A 1kV GBU Bridge Rectifiers ROHS | C17434621 | GBU | Tray | 5uA@1000V | 1V@6A | 6A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 684-5 | Microchip Tech | 1.2V@2A 10A 500V Bridge Rectifiers ROHS | C17436706 | - | Bag-packed | 5uA@500V | 1.2V@2A | 10A | 500V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | B380C1500G-E4/51 | Vishay Intertech | 1V@1.5A 1.5A 600V Bridge Rectifiers ROHS | C17520720 | - | Bag-packed | 10uA@600V | 1V@1.5A | 1.5A | 600V | -40℃~+125℃@(Tj) |