Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MB254-BP | MCC(Micro Commercial Components) | 1.1V@12.5A 25A 400V Bridge Rectifiers ROHS | C17274096 | - | Bag-packed | 1.1V@12.5A | 10uA@400V | 25A | 400V | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1 | 0 | GBJ1002-BP | MCC(Micro Commercial Components) | 1.05V@5A 10A 200V GBJ Bridge Rectifiers ROHS | C17274276 | GBJ | Tube-packed | 1.05V@5A | 10uA@200V | 10A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DF204-G | Comchip | 1.1V@2A 2A 400V DF-4 Bridge Rectifiers ROHS | C17231945 | DF-4 | Tube-packed | 1.1V@2A | 10uA@400V | 2A | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU8B-E3/45 | Vishay Intertech | 1V@8A 3.9A 100V GBU Bridge Rectifiers ROHS | C17271730 | GBU | Tube-packed | 1V@8A | 5uA@100V | 3.9A | 100V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | VUO122-08NO7 | Littelfuse/IXYS | 1.13V@50A 117A 800V Bridge Rectifiers ROHS | C17271940 | - | Box-packed | 1.13V@50A | 100uA@800V | 117A | 800V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | UG3KB10G | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@3A 3A 100V SIP-4 Bridge Rectifiers ROHS | C17291164 | SIP-4 | Tube-packed | 1.1V@3A | 5uA@100V | 3A | 100V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | SGBJ3512 | HY Elec | 1.1V@17.5A 35A 1.2kV SIP-5 Bridge Rectifiers ROHS | C17269940 | SIP-5 | Tube-packed | 1.1V@17.5A | 5uA@1200V | 35A | 1.2kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | HDBL106G | Taiwan Semiconductor | 1.7V@1A 1A 800V DIP-4 Bridge Rectifiers ROHS | C17227785 | DIP-4 | Tube-packed | 1.7V@1A | 5uA@800V | 1A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBP306G-BP | MCC(Micro Commercial Components) | 1.1V@1A 3A 600V GBP Bridge Rectifiers ROHS | C17227970 | GBP | Tube-packed | 1.1V@1A | 10uA@600V | 3A | 600V | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1 | 0 | BU1510-M3/45 | Vishay Intertech | 1.05V@7.5A 15A 1kV SIP-4 Bridge Rectifiers ROHS | C17229850 | SIP-4 | Tube-packed | 1.05V@7.5A | 5uA@1000V | 15A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | SDB152-TP | MCC(Micro Commercial Components) | 1.1V@1.5A 1.5A 100V SMD-4 Bridge Rectifiers ROHS | C17230143 | SMD-4 | Bag-packed | 1.1V@1.5A | 10uA@100V | 1.5A | 100V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | 695-5 | Microchip Tech | 1.2V@2A 15A 500V Bridge Rectifiers ROHS | C17278798 | - | Bag-packed | 1.2V@2A | 5uA@500V | 15A | 500V | -65℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU8005-G | Comchip | 1V@4A 8A 50V GBU Bridge Rectifiers ROHS | C17279692 | GBU | Bag-packed | 1V@4A | 5uA@50V | 8A | 50V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBPC10005-G | Comchip | 1.1V@5A 10A 50V KBPC Bridge Rectifiers ROHS | C17260584 | KBPC | Bag-packed | 1.1V@5A | 10uA@50V | 10A | 50V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | RS601-BP | MCC(Micro Commercial Components) | 1.1V@3A 6A 50V SIP-4 Bridge Rectifiers ROHS | C17252195 | SIP-4 | Bag-packed | 1.1V@3A | 10uA@50V | 6A | 50V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBJ10005-BP | MCC(Micro Commercial Components) | 1.05V@5A 10A 50V GBJ Bridge Rectifiers ROHS | C17261597 | GBJ | Tube-packed | 1.05V@5A | 10uA@50V | 10A | 50V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBPC1502T | GeneSiC Semiconductor | 1.1V@7.5A 15A 200V GBPC Bridge Rectifiers ROHS | C17234184 | GBPC | Bag-packed | 1.1V@7.5A | 5uA@200V | 15A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | NTE5309 | NTE ELECTRONICS, INC. | 1.1V@2A 4A 200V SIP-4 Bridge Rectifiers ROHS | C17250102 | SIP-4 | Bag-packed | 1.1V@2A | 10uA@200V | 4A | 200V | -65℃~+125℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | UD8KB10-BP | MCC(Micro Commercial Components) | 950mV@4A 8A 100V SIP-4 Bridge Rectifiers ROHS | C17252147 | SIP-4 | Bag-packed | 950mV@4A | 5uA@100V | 8A | 100V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TBL606-TP | MCC(Micro Commercial Components) | 950mV@3A 6A 600V SMD-4 Bridge Rectifiers ROHS | C17252222 | SMD-4 | Bag-packed | 950mV@3A | 5uA@600V | 6A | 600V | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1 | 0 | GBU6J-M3/51 | Vishay Intertech | 1V@6A 6A 600V GBU Bridge Rectifiers ROHS | C17258000 | GBU | Tray | 1V@6A | 5uA@600V | 6A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBPC5008-BP | MCC(Micro Commercial Components) | 1.1V@25A 50A 800V GBPC Bridge Rectifiers ROHS | C17258353 | GBPC | Bag-packed | 1.1V@25A | 5uA@800V | 50A | 800V | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1 | 0 | TBS20A-TP | MCC(Micro Commercial Components) | 1.1V@2A 2A 50V SMD-4 Bridge Rectifiers ROHS | C17258869 | SMD-4 | Bag-packed | 1.1V@2A | 5uA@50V | 2A | 50V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBJ2510 | HXY MOSFET | 350A 1.05V@12.5A 25A 1kV GBJ Bridge Rectifiers ROHS | C7507365 | GBJ | Box-packed | 1.05V@12.5A | - | 25A | 1kV | - | 350A | ||
| Min: 1 Mult: 1 | 0 | DF02-G | Comchip | 1.1V@1A 1A 200V DF-4 Bridge Rectifiers ROHS | C17292196 | DF-4 | Tube-packed | 1.1V@1A | 10uA@100V | 1A | 200V | -55℃~+150℃@(Tj) | - |