Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | GBL005 | GeneSiC Semiconductor | 1.1V@4A 4A 50V GBL Bridge Rectifiers ROHS | C17515262 | GBL | Bag-packed | 5uA@50V | 1.1V@4A | 4A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SDB205L-TP | MCC(Micro Commercial Components) | 1.1V@2A 2A 600V SMD-4 Bridge Rectifiers ROHS | C17459964 | SMD-4 | Bag-packed | 5uA@600V | 1.1V@2A | 2A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | G3SBA60-M3/51 | Vishay Intertech | 1V@2A 2.3A 600V GBU Bridge Rectifiers ROHS | C17498829 | GBU | Tray | 5uA@600V | 1V@2A | 2.3A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBJ1001G-BP | MCC(Micro Commercial Components) | 1V@5A 10A 100V SIP-4 Bridge Rectifiers ROHS | C17571508 | SIP-4 | Bag-packed | 5uA@100V | 1V@5A | 10A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF208-G | Comchip | 1.1V@2A 2A 800V DF-4 Bridge Rectifiers ROHS | C17632657 | DF-4 | Tube-packed | 10uA@800V | 1.1V@2A | 2A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CDBHM240L-G | Comchip | 550mV@2A 2A 40V TO-269AA Bridge Rectifiers ROHS | C17593669 | TO-269AA | Tape & Reel (TR) | 1mA@40V | 550mV@2A | 2A | 40V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBL04-M3/51 | Vishay Intertech | 1.1V@4A 4A 400V GBL Bridge Rectifiers ROHS | C17593783 | GBL | Tray | 5uA@400V | 1.1V@4A | 4A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU2510-BP | MCC(Micro Commercial Components) | 1V@12.5A 25A 1kV GBU Bridge Rectifiers ROHS | C17623439 | GBU | Bag-packed | 10uA@1000V | 1V@12.5A | 25A | 1kV | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | CBR1-D040 PBFREE | Central Semicon | 1.1V@1A 1A 400V DIP-4 Bridge Rectifiers ROHS | C17585080 | DIP-4 | Tube-packed | 10uA@400V | 1.1V@1A | 1A | 400V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU3001-BP | MCC(Micro Commercial Components) | 1V@15A 30A 100V GBU Bridge Rectifiers ROHS | C17653109 | GBU | Bag-packed | 5uA@100V | 1V@15A | 30A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | CBR1-D040S PBFREE | Central Semicon | 1.1V@1A 1A 400V SMD-4P Bridge Rectifiers ROHS | C17655748 | SMD-4P | Tube-packed | 10uA@400V | 1.1V@1A | 1A | 400V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DB201L-BP | MCC(Micro Commercial Components) | 1.1V@2A 2A 50V EDIP-4 Bridge Rectifiers ROHS | C17617214 | EDIP-4 | Bag-packed | 10uA@50V | 1.1V@2A | 2A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MBL2S-TP | MCC(Micro Commercial Components) | 1V@400mA 500mA 200V MBLS-1 Bridge Rectifiers ROHS | C17578342 | MBLS-1 | Bag-packed | 10uA@200V | 1V@400mA | 500mA | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-GBPC3504W | Vishay Intertech | 1.1V@17.5A 35A 400V Bridge Rectifiers ROHS | C17673187 | - | Bag-packed | 2mA@400V | 1.1V@17.5A | 35A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DFL1510S-E3/45 | Vishay Intertech | 1.1V@1.5A 1.5A 1kV DFS Bridge Rectifiers ROHS | C17646999 | DFS | Tube-packed | 5uA@1000V | 1.1V@1.5A | 1.5A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | APT30DF100HJ | Microchip Tech | 3V@30A 45A 1kV SOT-227 Bridge Rectifiers ROHS | C17579419 | SOT-227 | Bag-packed | 100uA@1000V | 3V@30A | 45A | 1kV | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBL08-M3/51 | Vishay Intertech | 1V@2A 4A 800V GBL Bridge Rectifiers ROHS | C17684276 | GBL | Tray | 10uA@800V | 1V@2A | 4A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DB153-BP | MCC(Micro Commercial Components) | 1.1V@1.5A 1.5A 200V EDIP-4 Bridge Rectifiers ROHS | C17353815 | EDIP-4 | Bag-packed | 10uA@200V | 1.1V@1.5A | 1.5A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUO190-18NO7 | Littelfuse/IXYS | 1.07V@80A 248A 1.8kV Bridge Rectifiers ROHS | C17391806 | - | Box-packed | 200uA@1800V | 1.07V@80A | 248A | 1.8kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SDB201L-TP | MCC(Micro Commercial Components) | 1.1V@2A 2A 50V SMD-4 Bridge Rectifiers ROHS | C17317889 | SMD-4 | Bag-packed | 5uA@50V | 1.1V@2A | 2A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU3002-BP | MCC(Micro Commercial Components) | 1V@15A 30A 200V GBU Bridge Rectifiers ROHS | C17317992 | GBU | Bag-packed | 5uA@200V | 1V@15A | 30A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 678-4 | Microchip Tech | 1.2V@10A 25A 400V Bridge Rectifiers ROHS | C17383223 | - | Bag-packed | 10uA@400V | 1.2V@10A | 25A | 400V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | LMB32S-TP | MCC(Micro Commercial Components) | 550mV@1.5A 3A 20V LMBS-1 Bridge Rectifiers ROHS | C17410293 | LMBS-1 | Bag-packed | 500uA@20V | 550mV@1.5A | 3A | 20V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | M2550TB1600 | Sensata Tech | 50A 1.6kV Bridge Rectifiers ROHS | C17309227 | - | Bag-packed | - | - | 50A | 1.6kV | - | ||
| Min: 1 Mult: 1 | 0 | DF1506S-E3/45 | Vishay Intertech | 1.1V@1.5A 1.5A 600V DFS Bridge Rectifiers ROHS | C17410614 | DFS | Tube-packed | 10uA@600V | 1.1V@1.5A | 1.5A | 600V | -55℃~+150℃@(Tj) |