Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TT8M-T | Diodes Incorporated | Bridge Rectifiers ROHS | C7403921 | - | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KBPC3508 | LGE | 400A 1.1V 35A 800V KBPC Bridge Rectifiers ROHS | C7421463 | KBPC | Box-packed | 400A | 10uA | 1.1V | 35A | 800V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | PB2506-BP | MCC(Micro Commercial Components) | 1V@12.5A 25A 600V ESIP-4 Bridge Rectifiers ROHS | C17199349 | ESIP-4 | Bag-packed | - | 5uA@600V | 1V@12.5A | 25A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SDB152-TP | MCC(Micro Commercial Components) | 1.1V@1.5A 1.5A 100V SMD-4 Bridge Rectifiers ROHS | C17230143 | SMD-4 | Bag-packed | - | 10uA@100V | 1.1V@1.5A | 1.5A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC2504T | GeneSiC Semiconductor | KBPC Bridge Rectifiers ROHS | C7604175 | KBPC | Bag-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GBLA08-M3/51 | Vishay Intertech | 1V@4A 4A 800V GBL Bridge Rectifiers ROHS | C17200031 | GBL | Tray | - | 5uA@800V | 1V@4A | 4A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | UG3KB80G | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@3A 3A 800V SIP-4 Bridge Rectifiers ROHS | C17190467 | SIP-4 | Tube-packed | - | 5uA@800V | 1.1V@3A | 3A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | DF04ST-G | Comchip | DFS Bridge Rectifiers ROHS | C6831692 | DFS | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GBPC1506-G | Comchip | GBPC Bridge Rectifiers ROHS | C6626015 | GBPC | Bag-packed | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | MB2S | Changzhou Starsea Elec | 30A 1V@400mA 800mA 200V MBS Bridge Rectifiers ROHS | C85273 | MBS | Tape & Reel (TR) | 30A | 5uA@1kV | 1V@400mA | 800mA | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC3508W | Yangzhou Yangjie Elec Tech | 400A 1.1V@17.5A 35A 800V GBPC-W Bridge Rectifiers ROHS | C781025 | GBPC-W | Box-packed | 400A | 10uA@800V | 1.1V@17.5A | 35A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | YBS2208 | Yangzhou Yangjie Elec Tech | 90A 1V@1.1A 2.2A 800V YBS Bridge Rectifiers ROHS | C781435 | YBS | Tape & Reel (TR) | 90A | 5uA@800V | 1V@1.1A | 2.2A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 1500
| 0 | DBL155S | Yangzhou Yangjie Elec Tech | 60A 1V@700mA 1.5A 600V DBS Bridge Rectifiers ROHS | C781453 | DBS | Tape & Reel (TR) | 60A | 5uA@600V | 1V@700mA | 1.5A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | D4JB60 | Yangzhou Yangjie Elec Tech | 135A 1V@2A 4A 600V JB Bridge Rectifiers ROHS | C781470 | JB | Tube-packed | 135A | 5uA@600V | 1V@2A | 4A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | D4JB80 | Yangzhou Yangjie Elec Tech | 135A 1V@2A 4A 800V JB Bridge Rectifiers ROHS | C781471 | JB | Tube-packed | 135A | 5uA@800V | 1V@2A | 4A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | S35VB60 | Yangzhou Yangjie Elec Tech | 500A 1.05V@17.5A 35A 600V S25VB Bridge Rectifiers ROHS | C781507 | S25VB | Box-packed | 500A | 10uA@600V | 1.05V@17.5A | 35A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MT3510A | Yangzhou Yangjie Elec Tech | 400A 1.2V@17.5A 35A 1kV MT-A Bridge Rectifiers ROHS | C781406 | MT-A | Box-packed | 400A | 10uA@1kV | 1.2V@17.5A | 35A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PB5006 | Yangzhou Yangjie Elec Tech | 450A 1.1V@25A 4.5A 600V PB Bridge Rectifiers ROHS | C781414 | PB | Tube-packed | 450A | 5uA@600V | 1.1V@25A | 4.5A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 1500
| 0 | DBL105S | Yangzhou Yangjie Elec Tech | 30A 1V@500mA 1A 600V DBS Bridge Rectifiers ROHS | C780974 | DBS | Tape & Reel (TR) | 30A | 5uA@600V | 1V@500mA | 1A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | D10JA60 | Yangzhou Yangjie Elec Tech | 175A 1V@5A 3.2A 600V JA Bridge Rectifiers ROHS | C780947 | JA | Tube-packed | 175A | 5uA@600V | 1V@5A | 3.2A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | D15JA60A | Yangzhou Yangjie Elec Tech | 240A 1V@7.5A 3.2A 600V JA Bridge Rectifiers ROHS | C780951 | JA | Tube-packed | 240A | 5uA@600V | 1V@7.5A | 3.2A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ1508A | Yangzhou Yangjie Elec Tech | 280A 1V@7.5A 15A 600V 6KBJ Bridge Rectifiers ROHS | C780984 | 6KBJ | Tube-packed | 280A | 5uA@600V | 1V@7.5A | 15A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | D10JA100 | Yangzhou Yangjie Elec Tech | 175A 1V@5A 3.2A 1kV JA Bridge Rectifiers ROHS | C780946 | JA | Tube-packed | 175A | 5uA@1kV | 1V@5A | 3.2A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBP210G | Diodes Incorporated | 65A 1.1V@2A 2A 1kV KBP Bridge Rectifiers ROHS | C780853 | KBP | Tube-packed | 65A | 5uA@1kV | 1.1V@2A | 2A | 1kV | -65℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 1500
| 0 | SDB101-TP | MCC(Micro Commercial Components) | 30A 1.1V@1A 1A 50V SDB-1 Bridge Rectifiers ROHS | C780072 | SDB-1 | Tape & Reel (TR) | 30A | 10uA@50V | 1.1V@1A | 1A | 50V | -55℃~+150℃@(Tj) |