Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | DF02-G | Comchip | 1.1V@1A 1A 200V DF-4 Bridge Rectifiers ROHS | C17292196 | DF-4 | Tube-packed | 10uA@100V | 1.1V@1A | 1A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-131MT180C | Vishay Intertech | 2.05V@300A 218A 1.8kV Bridge Rectifiers ROHS | C17238038 | - | Box-packed | 12mA@1800V | 2.05V@300A | 218A | 1.8kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | NTE5744 | NTE ELECTRONICS, INC. | 1.15V@100A 100A 800V Bridge Rectifiers ROHS | C17239018 | - | Bag-packed | 10mA@800V | 1.15V@100A | 100A | 800V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU4G-M3/51 | Vishay Intertech | 1V@4A 4A 400V GBU Bridge Rectifiers ROHS | C17258252 | GBU | Tray | 5uA@400V | 1V@4A | 4A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUB160-16NOX | Littelfuse/IXYS | 2.7V@30A 180A 1.6kV Bridge Rectifiers ROHS | C17229160 | - | Box-packed | 100uA@1600V | 2.7V@30A | 180A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC5001-G | Comchip | 1.1V@25A 50A 100V GBPC Bridge Rectifiers ROHS | C17599134 | GBPC | Bag-packed | 10uA@100V | 1.1V@25A | 50A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DB157L-BP | MCC(Micro Commercial Components) | 1.1V@1.5A 1.5A 1kV EDIP-4 Bridge Rectifiers ROHS | C17365321 | EDIP-4 | Bag-packed | 10uA@1000V | 1.1V@1.5A | 1.5A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC35005T | GeneSiC Semiconductor | 1.1V@17.5A 35A 50V KBPC Bridge Rectifiers ROHS | C17373560 | KBPC | Bag-packed | 5uA@50V | 1.1V@17.5A | 35A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | LMB203SL-TP | MCC(Micro Commercial Components) | 950mV@1A 2A 200V LMBS-1 Bridge Rectifiers ROHS | C17371286 | LMBS-1 | Bag-packed | 5uA@200V | 950mV@1A | 2A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-36MB100A | Vishay Intertech | 35A 1kV Bridge Rectifiers ROHS | C17371661 | - | Bag-packed | 10uA@1000V | - | 35A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF100NB160 | SanRex Corporation | 1.35V@100A 100A 1.6kV DIP-5 Bridge Rectifiers ROHS | C17399720 | DIP-5 | Tube-packed | 8mA@1600V | 1.35V@100A | 100A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJA20005-BP | MCC(Micro Commercial Components) | 1.1V@10A 20A 50V SIP-4 Bridge Rectifiers ROHS | C17406507 | SIP-4 | Tube-packed | 10uA@50V | 1.1V@10A | 20A | 50V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | BU25H06-M3/A | Vishay Intertech | 1.05V@12.5A 3.5A 600V SIP-4 Bridge Rectifiers ROHS | C17410456 | SIP-4 | Tray | 5uA@600V | 1.05V@12.5A | 3.5A | 600V | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | SDB103-TP | MCC(Micro Commercial Components) | 1.1V@1A 1A 200V SMD-4 Bridge Rectifiers ROHS | C17614889 | SMD-4 | Tape & Reel (TR) | 10uA@200V | 1.1V@1A | 1A | 200V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | BU2010-M3/51 | Vishay Intertech | 1.05V@10A 20A 1kV SIP-4 Bridge Rectifiers ROHS | C17428492 | SIP-4 | Tray | 5uA@1000V | 1.05V@10A | 20A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CD-MBL104S | BOURNS | 1V@1A 1A 400V Bridge Rectifiers ROHS | C17429542 | - | Tape & Reel (TR) | 5uA@400V | 1V@1A | 1A | 400V | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | UGD8124AG | Littelfuse/IXYS | 1.2A 10.5kV Bridge Rectifiers ROHS | C17401714 | - | Box-packed | - | - | 1.2A | 10.5kV | - | ||
| Min: 1 Mult: 1 | 0 | GBPC1204-E4/51 | Vishay Intertech | 1.1V@6A 12A 400V GBPC Bridge Rectifiers ROHS | C17403817 | GBPC | Bag-packed | 5uA@400V | 1.1V@6A | 12A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2508P | HY Elec | 1V@12.5A 25A 800V GBJ Bridge Rectifiers ROHS | C17241076 | GBJ | Tube-packed | 5uA@800V | 1V@12.5A | 25A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBL401-G | Comchip | 1.1V@4A 4A 100V KBL Bridge Rectifiers ROHS | C17602602 | KBL | Bag-packed | 10uA@100V | 1.1V@4A | 4A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | APT40DR160HJ | Microchip Tech | 1.3V@40A 40A 1.6kV SOT-227 Bridge Rectifiers ROHS | C17366801 | SOT-227 | Bag-packed | 20uA@1600V | 1.3V@40A | 40A | 1.6kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBL06-M3/45 | Vishay Intertech | 1.1V@4A 4A 600V GBL Bridge Rectifiers ROHS | C17368691 | GBL | Tube-packed | 5uA@600V | 1.1V@4A | 4A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUO160-08NO7 | Littelfuse/IXYS | 1.1V@60A 175A 800V Bridge Rectifiers ROHS | C17372485 | - | Box-packed | 200uA@800V | 1.1V@60A | 175A | 800V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SDB205L-TP | MCC(Micro Commercial Components) | 1.1V@2A 2A 600V SMD-4 Bridge Rectifiers ROHS | C17459964 | SMD-4 | Bag-packed | 5uA@600V | 1.1V@2A | 2A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC5012H-BP | MCC(Micro Commercial Components) | 1.1V@25A 50A 1.2kV GBPC Bridge Rectifiers ROHS | C17608362 | GBPC | Bag-packed | 5uA@1200V | 1.1V@25A | 50A | 1.2kV | -55℃~+150℃@(Tj) |