Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | KBJ410G | GeneSiC Semiconductor | 1.1V@4A 4A 1kV KBJ Bridge Rectifiers ROHS | C3590591 | KBJ | Bag-packed | 5uA@1kV | 1.1V@4A | 4A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PB2506-BP | MCC(Micro Commercial Components) | 1V@12.5A 25A 600V ESIP-4 Bridge Rectifiers ROHS | C17199349 | ESIP-4 | Bag-packed | 5uA@600V | 1V@12.5A | 25A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SDB203L-TP | MCC(Micro Commercial Components) | 1.1V@2A 2A 200V SMD-4 Bridge Rectifiers ROHS | C17180725 | SMD-4 | Bag-packed | 5uA@200V | 1.1V@2A | 2A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBL06-M3/51 | Vishay Intertech | 1.1V@4A 4A 600V GBL Bridge Rectifiers ROHS | C17230333 | GBL | Tray | 5uA@600V | 1.1V@4A | 4A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 1N4436FT | Microchip Tech | 1.2V@10A 10A 200V Bridge Rectifiers ROHS | C17182601 | - | Bag-packed | 10uA@200V | 1.2V@10A | 10A | 200V | -65℃~+160℃ | ||
| Min: 1 Mult: 1 | 0 | KBL402G | GeneSiC Semiconductor | 1.1V@4A 4A 100V KBL Bridge Rectifiers ROHS | C17240649 | KBL | Bag-packed | 5uA@100V | 1.1V@4A | 4A | 100V | -50℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TBS20K-TP | MCC(Micro Commercial Components) | 1.1V@2A 2A 800V SMD-4 Bridge Rectifiers ROHS | C17250001 | SMD-4 | Bag-packed | 5uA@800V | 1.1V@2A | 2A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SGBJ3512 | HY Elec | 1.1V@17.5A 35A 1.2kV SIP-5 Bridge Rectifiers ROHS | C17269940 | SIP-5 | Tube-packed | 5uA@1200V | 1.1V@17.5A | 35A | 1.2kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBL005-E4/51 | Vishay Intertech | 1.1V@4A 4A 50V KBL Bridge Rectifiers ROHS | C17280099 | KBL | Bag-packed | 5uA@50V | 1.1V@4A | 4A | 50V | -50℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MB3510 | Solid State System | 1.1V@17.5A 35A 1kV KBPC Bridge Rectifiers ROHS | C17270576 | KBPC | Bag-packed | 10uA@1000V | 1.1V@17.5A | 35A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | B80C1000G-E4/51 | Vishay Intertech | 1V@1A 1A 125V Bridge Rectifiers ROHS | C17309791 | - | Bag-packed | 10uA@125V | 1V@1A | 1A | 125V | -40℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ801-BP | MCC(Micro Commercial Components) | 1V@4A 8A 100V GBJ Bridge Rectifiers ROHS | C17285374 | GBJ | Bag-packed | 5uA@100V | 1V@4A | 8A | 100V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | VUO110-12NO7 | Littelfuse/IXYS | 1.13V@50A 127A 1.2kV Bridge Rectifiers ROHS | C17352626 | - | Box-packed | 100uA@1200V | 1.13V@50A | 127A | 1.2kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TT8M-T | Diodes Incorporated | Bridge Rectifiers ROHS | C7403921 | - | Tape & Reel (TR) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KBPC2504T | GeneSiC Semiconductor | KBPC Bridge Rectifiers ROHS | C7604175 | KBPC | Bag-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BHDS2100 | Diodes Incorporated | 850mV@2A 2A 100V HDS Bridge Rectifiers ROHS | C17181715 | HDS | Tape & Reel (TR) | 50uA@100V | 850mV@2A | 2A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF02SA-E3/45 | Vishay Intertech | 1.1V@1A 1A 200V DFS Bridge Rectifiers ROHS | C17240402 | DFS | Tube-packed | 5uA@200V | 1.1V@1A | 1A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU2010-BP | MCC(Micro Commercial Components) | 1.1V@10A 20A 1kV GBU Bridge Rectifiers ROHS | C17213724 | GBU | Bag-packed | 5uA@1000V | 1.1V@10A | 20A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ8005-BP | MCC(Micro Commercial Components) | 1V@4A 8A 50V GBJ Bridge Rectifiers ROHS | C17310785 | GBJ | Bag-packed | 5uA@50V | 1V@4A | 8A | 50V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | UG3KB10G | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@3A 3A 100V SIP-4 Bridge Rectifiers ROHS | C17291164 | SIP-4 | Tube-packed | 5uA@100V | 1.1V@3A | 3A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ15B | GeneSiC Semiconductor | 1.05V@7.5A 15A 100V GBJ Bridge Rectifiers ROHS | C17320406 | GBJ | Bag-packed | 10uA@100V | 1.05V@7.5A | 15A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RABS15M REG | Taiwan Semiconductor | 1V@1.5A 1.5A 1kV ABS-L Bridge Rectifiers ROHS | C17225271 | ABS-L | Tape & Reel (TR) | 1uA@1000V | 1V@1.5A | 1.5A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TBL602-TP | MCC(Micro Commercial Components) | 950mV@3A 6A 200V SMD-4 Bridge Rectifiers ROHS | C17244750 | SMD-4 | Bag-packed | 5uA@200V | 950mV@3A | 6A | 200V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | GBU2502-BP | MCC(Micro Commercial Components) | 1V@12.5A 25A 200V GBU Bridge Rectifiers ROHS | C17236090 | GBU | Bag-packed | 10uA@200V | 1V@12.5A | 25A | 200V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | RMB4S-TP | MCC(Micro Commercial Components) | 1.25V@400mA 500mA 400V TO-269AA Bridge Rectifiers ROHS | C17331834 | TO-269AA | Bag-packed | 5uA@400V | 1.25V@400mA | 500mA | 400V | -55℃~+150℃ |