Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | GBU2501-BP | MCC(Micro Commercial Components) | 1V@12.5A 25A 100V GBU Bridge Rectifiers ROHS | C17456048 | GBU | Bag-packed | 10uA@100V | 1V@12.5A | 25A | 100V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | MB251W-BP | MCC(Micro Commercial Components) | 1.2V@12.5A 25A 100V Bridge Rectifiers ROHS | C17457663 | - | Bag-packed | 10uA@100V | 1.2V@12.5A | 25A | 100V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PB5006-BP | MCC(Micro Commercial Components) | 1.05V@25A 50A 600V ESIP-4 Bridge Rectifiers ROHS | C17547989 | ESIP-4 | Bag-packed | 5uA@600V | 1.05V@25A | 50A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DXK210_T0_00001 | PANJIT International | 1.05V@1A 2A 1kV DXK Bridge Rectifiers ROHS | C17557379 | DXK | Tube-packed | 5uA@1000V | 1.05V@1A | 2A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BU1210-E3/45 | Vishay Intertech | 1.05V@6A 3.4A 1kV SIP-4 Bridge Rectifiers ROHS | C17508484 | SIP-4 | Bag-packed | 5uA@1000V | 1.05V@6A | 3.4A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUO28-12NO7 | Littelfuse/IXYS | 1.2V@10A 28A 1.2kV Bridge Rectifiers ROHS | C17450505 | - | Box-packed | 300uA@1200V | 1.2V@10A | 28A | 1.2kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUO122-12NO7 | Littelfuse/IXYS | 1.13V@50A 117A 1.2kV Bridge Rectifiers ROHS | C17450580 | - | Box-packed | 100uA@1200V | 1.13V@50A | 117A | 1.2kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 684-2 | Microchip Tech | 1.2V@2A 10A 200V Bridge Rectifiers ROHS | C17581144 | - | Bag-packed | 5uA@200V | 1.2V@2A | 10A | 200V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC2502W-G | Comchip | 1.1V@12.5A 25A 200V Bridge Rectifiers ROHS | C17584178 | - | Tray | 10uA@200V | 1.1V@12.5A | 25A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2510_T0_00601 | PANJIT International | 1.05V@12.5A 25A 1kV GBJ Bridge Rectifiers ROHS | C17584863 | GBJ | Tube-packed | 5uA@1000V | 1.05V@12.5A | 25A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU4D-M3/51 | Vishay Intertech | 1V@4A 4A 200V GBU Bridge Rectifiers ROHS | C17528276 | GBU | Tray | 5uA@200V | 1V@4A | 4A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF06-G | Comchip | 1.1V@1A 1A 600V DF-4 Bridge Rectifiers ROHS | C17344795 | DF-4 | Tube-packed | 10uA@600V | 1.1V@1A | 1A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUO36-08NO8 | Littelfuse/IXYS | 1.04V@15A 27A 800V Bridge Rectifiers ROHS | C17435155 | - | Box-packed | 40uA@800V | 1.04V@15A | 27A | 800V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBLA04-E3/51 | Vishay Intertech | 1V@4A 3A 400V GBL Bridge Rectifiers ROHS | C17549351 | GBL | Bag-packed | 5uA@400V | 1V@4A | 3A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | UD4KB20-BP | MCC(Micro Commercial Components) | 1V@2A 4A 200V SIP-4 Bridge Rectifiers ROHS | C17551505 | SIP-4 | Bag-packed | 10uA@200V | 1V@2A | 4A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | RTBL406-TP | MCC(Micro Commercial Components) | 1.3V@2A 4A 600V SMD-4 Bridge Rectifiers ROHS | C17351718 | SMD-4 | Bag-packed | 5uA@600V | 1.3V@2A | 4A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TBL608-TP | MCC(Micro Commercial Components) | 950mV@3A 6A 800V SMD-4 Bridge Rectifiers ROHS | C17462750 | SMD-4 | Bag-packed | 5uA@800V | 950mV@3A | 6A | 800V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | GBJ2501-05-G | Comchip | 1V@12.5A 4.2A 100V GBJ Bridge Rectifiers ROHS | C17489461 | GBJ | Bag-packed | 10uA@100V | 1V@12.5A | 4.2A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF08SA-E3/45 | Vishay Intertech | 1.1V@1A 1A 800V DFS Bridge Rectifiers ROHS | C17489590 | DFS | Tube-packed | 5uA@800V | 1.1V@1A | 1A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-112MT80KPBF | Vishay Intertech | 110A 800V Bridge Rectifiers ROHS | C17670549 | - | Tray | - | - | 110A | 800V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBL608-BP | MCC(Micro Commercial Components) | 1V@3A 6A 800V GBL Bridge Rectifiers ROHS | C17486343 | GBL | Bag-packed | 5uA@800V | 1V@3A | 6A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | B6S-G | Comchip | 1.1V@800mA 800mA 600V TO-269AA Bridge Rectifiers ROHS | C17451058 | TO-269AA | Tape & Reel (TR) | 5uA@600V | 1.1V@800mA | 800mA | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU4D-M3/45 | Vishay Intertech | 1V@4A 4A 200V GBU Bridge Rectifiers ROHS | C17578590 | GBU | Tube-packed | 5uA@200V | 1V@4A | 4A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | APT30DF100HJ | Microchip Tech | 3V@30A 45A 1kV SOT-227 Bridge Rectifiers ROHS | C17579419 | SOT-227 | Bag-packed | 100uA@1000V | 3V@30A | 45A | 1kV | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | CBRLDSH1-40 TR13 PBFREE | Central Semicon | 500mV@1A 1A 40V SMD-4P Bridge Rectifiers ROHS | C17559522 | SMD-4P | Tape & Reel (TR) | 100uA@40V | 500mV@1A | 1A | 40V | -55℃~+150℃@(Tj) |