Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 696-2 | Microchip Tech | 1.2V@2A 15A 200V Bridge Rectifiers ROHS | C17276482 | - | Bag-packed | 5uA@200V | 1.2V@2A | 15A | 200V | -65℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DF06SA-E3/45 | Vishay Intertech | 1.1V@1A 1A 600V DFS Bridge Rectifiers ROHS | C17399987 | DFS | Tube-packed | 5uA@600V | 1.1V@1A | 1A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 30
| 0 | ABS20G | (DIOTEC) | ABS Bridge Rectifiers ROHS | C6458606 | ABS | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LMB207SL-TP | MCC(Micro Commercial Components) | 950mV@1A 2A 1kV LMBS-1 Bridge Rectifiers ROHS | C17343611 | LMBS-1 | Bag-packed | 5uA@1000V | 950mV@1A | 2A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | B250C1000G-E4/51 | Vishay Intertech | 1V@1A 1A 400V Bridge Rectifiers ROHS | C17307678 | - | Bag-packed | 10uA@400V | 1V@1A | 1A | 400V | -40℃~+125℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | CBR2-L080M | Central Semicon | 1.1V@2A 2A 800V SIP-4 Bridge Rectifiers ROHS | C17401098 | SIP-4 | Bag-packed | 10uA@800V | 1.1V@2A | 2A | 800V | -65℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DFL1502S-E3/45 | Vishay Intertech | 1.1V@1.5A 1.5A 200V DFS Bridge Rectifiers ROHS | C17296797 | DFS | Tube-packed | 5uA@200V | 1.1V@1.5A | 1.5A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TBS20A-TP | MCC(Micro Commercial Components) | 1.1V@2A 2A 50V SMD-4 Bridge Rectifiers ROHS | C17258869 | SMD-4 | Bag-packed | 5uA@50V | 1.1V@2A | 2A | 50V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU4M-E3/45 | Vishay Intertech | 1V@4A 3A 1kV GBU Bridge Rectifiers ROHS | C17338344 | GBU | Tube-packed | 5uA@1000V | 1V@4A | 3A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CDBHM250L-HF | Comchip | 700mV@2A 2A 50V TO-269AA Bridge Rectifiers ROHS | C17259257 | TO-269AA | Tape & Reel (TR) | 1mA@50V | 700mV@2A | 2A | 50V | -55℃~+125℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | VUO190-18NO7 | Littelfuse/IXYS | 1.07V@80A 248A 1.8kV Bridge Rectifiers ROHS | C17391806 | - | Box-packed | 200uA@1800V | 1.07V@80A | 248A | 1.8kV | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU3002-BP | MCC(Micro Commercial Components) | 1V@15A 30A 200V GBU Bridge Rectifiers ROHS | C17317992 | GBU | Bag-packed | 5uA@200V | 1V@15A | 30A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | 678-4 | Microchip Tech | 1.2V@10A 25A 400V Bridge Rectifiers ROHS | C17383223 | - | Bag-packed | 10uA@400V | 1.2V@10A | 25A | 400V | -65℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | M2550TB1600 | Sensata Tech | 50A 1.6kV Bridge Rectifiers ROHS | C17309227 | - | Bag-packed | - | - | 50A | 1.6kV | - | - | ||
| Min: 1 Mult: 1 | 0 | SDB206-TP | MCC(Micro Commercial Components) | 1.2V@2A 2A 800V SMD-4 Bridge Rectifiers ROHS | C17440381 | SMD-4 | Bag-packed | 10uA@800V | 1.2V@2A | 2A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
| 0 | TR10S-20-LE_R2_00001 | PANJIT International | ABS Bridge Rectifiers ROHS | C5118947 | ABS | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BR10005-G | Comchip | BR Bridge Rectifiers ROHS | C6135220 | BR | Tray | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DB105STR | SMC(Sangdest Microelectronicstronic (Nanjing)) | DB-S Bridge Rectifiers ROHS | C6182950 | DB-S | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BABS1100-TR | Diodes Incorporated | ABS Bridge Rectifiers ROHS | C6129886 | ABS | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DBLS102G RDG | Taiwan Semiconductor | DBLS Bridge Rectifiers ROHS | C6224413 | DBLS | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | B10S-G | Comchip | 30A 1.1V@800mA 800mA 1kV MBS Bridge Rectifiers ROHS | C2885977 | MBS | Tape & Reel (TR) | 5uA@1kV | 1.1V@800mA | 800mA | 1kV | -55℃~+150℃@(Tj) | 30A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | CDBHM140L-HF | Comchip | 40A 550mV@500mA 1A 40V MBS Bridge Rectifiers ROHS | C2886007 | MBS | Tape & Reel (TR) | 500uA@40V | 550mV@500mA | 1A | 40V | -55℃~+125℃@(Tj) | 40A | ||
| Min: 1 Mult: 1 | 0 | GSIB2580N-M3/45 | Vishay Intertech | 1V@12.5A 25A 800V GSIB-5S Bridge Rectifiers ROHS | C3589211 | GSIB-5S | Tube-packed | 10uA@800V | 1V@12.5A | 25A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | RBV1506D | EIC Semicon | 1.1V@15A 15A 600V RBV-25 Bridge Rectifiers ROHS | C3589223 | RBV-25 | Bag-packed | 10uA@600V | 1.1V@15A | 15A | 600V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBP408G | Diodes Incorporated | 1.1V@4A 4A 800V KBP Bridge Rectifiers ROHS | C3589249 | KBP | Tube-packed | 5uA@800V | 1.1V@4A | 4A | 800V | -55℃~+150℃@(Tj) | - |